Murata Electronics - DC/DC Converters - SMD
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ2S1212MCR7 TTI: NXJ2S1212MCR7 Murata Electronics Availability: 810In StockDC/DC Converters - SMD 2 W 12VIN 12V .167A | 810In Stock | Isolated | ||||||||||||||||||||
Mfr: NXJ2S2415MCR7 TTI: NXJ2S2415MCR7 Murata Electronics Availability: 270In StockDC/DC Converters - SMD 2 W 24VIN 15V .133A | 270In Stock | Isolated | ||||||||||||||||||||
Mfr: NXJ2S0505MCR7 TTI: NXJ2S0505MCR7 Murata Electronics Availability: 810In StockDC/DC Converters - SMD 2 W 5VIN 5V 0.4A | 810In Stock | Isolated | ||||||||||||||||||||
Mfr: NXJ2S2405MCR7 TTI: NXJ2S2405MCR7 Murata Electronics Availability: 810In StockDC/DC Converters - SMD 2 W 24VIN 5V 0.4A | 810In Stock | Isolated | ||||||||||||||||||||
Mfr: MYLSM00502ERPL TTI: MYLSM00502ERPL Murata Electronics Availability: 0In StockDC/DC Converters - SMD 1-5.25V 13W DC/DC | 0In Stock | Non-Isolated | 1 Output | 13.1 W | 12 V | 4.5 V | 17 V | 1 V to 5.25 V | 2.5 A | 8 mm (0.315 in) | 8 mm (0.315 in) | 2.3 mm (0.091 in) | Industrial | + 85 C | - 40 C | MYLSM | ||||||
Mfr: MYBSP01201ABF TTI: MYBSP01201ABF Murata Electronics Availability: 0In StockDC/DC Converters - SMD ISOLATED DC/DC CONVERTERS | 0In Stock | Isolated | 1 Output | 12 W | 48 V | 37 V | 57 V | 12 V | 1 A | 2.25 kV | 26 mm | 14.8 mm | 6.2 mm | Medical, Industrial | + 85 C | - 40 C | ||||||
Mfr: MYBSP01206AZFT TTI: MYBSP01206AZFT Murata Electronics Availability: 0In StockDC/DC Converters - SMD 72W 12Vout 48Vin 6A | 0In Stock | Isolated | 1 Output | 72 W | 48 V | 41.1 V | 57 V | 12 V | 6 A | 2.25 kV | 56.4 mm | 22.2 mm | 8.52 mm | Medical, Industrial | + 85 C | - 40 C | ||||||
Mfr: MYBSP0122BABFT TTI: MYBSP0122BABFT Murata Electronics Availability: 0In StockDC/DC Converters - SMD 25.5W 42.5-57V INPUT | 0In Stock | Isolated | 1 Output | 25.5 W | 48 V | 37 V | 57 V | 12 V | 2.125 A | 2.25 kV | 35.5 mm | 22.4 mm | 10.55 mm | Industrial | + 85 C | - 40 C | MYBSP | |||||
0In Stock | Isolated | 1 Output | 30 W | 18 V | 10.8 V | 27 V | 54 V | 560 mA | 2.25 kV | 35.5 mm | 22.4 mm | 8.9 mm | + 85 C | - 40 C | MYBSS | |||||||
0In Stock | Non-Isolated | 1 Output | 21.6 W | 12 V | 8 V | 14 V | 700 mV to 1.8 V | 12 A | LGA-37 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
0In Stock | Non-Isolated | 1 Output | 21.6 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 12 A | LGA-37 | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
Mfr: NCM3S1205MC-R7 TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-5V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 5 V | 600 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: NCM3S1212MC-R7 TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-12V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 12 V | 250 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
0In Stock | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 8 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | |||||||
Mfr: MYSGK1R830FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30A, non-isolated PoL DC/DC Converter, LGA, 4.5-15.0Vin, 0.7-1.8Vout | 0In Stock | Non-Isolated | 1 Output | 54 W | 5 V | 4.5 V | 5.5 V | 1.8 V | 30 A | 14 mm (0.551 in) | 11 mm (0.433 in) | 8.3 mm (0.327 in) | Industrial | + 85 C | - 40 C | MYSGK | ||||||
Mfr: MYMGM1R816ELA5RA TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 28.8 W | 12 V | 7.5 V | 15 V | 1.8 V | 16 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGM1R824ELA5RA TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Non-Isolated | 1 Output | 43.2 W | 12 V | 7.5 V | 15 V | 1.8 V | 24 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | Industrial | + 105 C | - 40 C | MYMGM | ||||||
Mfr: MYMGK1R820ERSR-H TTI: Not Assigned Murata Electronics Availability: Not Available OnlineDC/DC Converters - SMD | Not Available Online | Non-Isolated | 1 Output | 36 W | 12 V | 8 V | 15 V | 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
0In Stock | Non-Isolated | 1 Output | 30 W | 12 V | 8 V | 14 V | 700 mV to 5 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 4.8 mm (0.189 in) | Industrial | + 85 C | - 40 C | MYMGK | |||||||
0In Stock | Non-Isolated | 1 Output | 150 W | 36 V | 13.5 V | 42 V | 24 V | 6 A | 16.3 mm (0.642 in) | 14.7 mm (0.579 in) | 7.5 mm (0.295 in) | Industrial | + 85 C | - 40 C | MYSGK | |||||||
Mfr: NCM3S1224MC-R7 TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD DC-DC SM 3W 12V-24V | 0In Stock | Isolated | 1 Output | 3 W | 12 V | 9 V | 36 V | 24 V | 125 mA | 5 kVAC | SMD/SMT | 23.5 mm | 15.6 mm | 5.45 mm | Industrial | + 105 C | - 40 C | NCM3 | ||||
Mfr: MYMGK1R820FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 36 W4.5-5.5VIN 20A | 0In Stock | Non-Isolated | 1 Output | 36 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 20 A | 10.5 mm (0.413 in) | 9 mm (0.354 in) | 5.6 mm (0.22 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
Mfr: MYMGK1R806FRSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 11 W4.5-5.5VIN 6A | 0In Stock | Non-Isolated | 1 Output | 11 W | 5 V | 4.5 V | 5.5 V | 700 mV to 1.8 V | 6 A | 9 mm (0.354 in) | 7.4 mm (0.291 in) | 5 mm (0.197 in) | Industrial | + 85 C | - 40 C | MYMGK | ||||||
0In Stock | Isolated | 1 Output | 60 W | 48 V | 36 V | 75 V | 5 V | 12 A | 2.25 kV | 1/32 Brick | 23.36 mm | 19.05 mm | 12.7 mm | + 85 C | - 40 C | MYBTA | ||||||
Mfr: MYMGK00504ERSR TTI: Not Assigned Murata Electronics Availability: 0In StockDC/DC Converters - SMD 30 W 8-14VIN 4A | 0In Stock | Non-Isolated | 1 Output | 20 W | 12 V | 8 V | 14 V | 700 mV to 5 V | 4 A | LGA-23 | 9 mm (0.354 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | Industrial | + 85 C | - 40 C | MYMGK |