MRMS - Murata Electronics - Board Mount Hall Effect / Magnetic Sensors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Magnetic | 160 uA | 0.9 mT to 2.7 mT | 3 V | - 40 C | + 85 C | SMD/SMT | MRMS | Bulk | |||||||||
Mfr: MRMS201A-001 TTI: MRMS201A-001 Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR | 0In Stock | Magnetometer | 5 uA | 0.5 mT to 2.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | MRMS | Bulk | ||||||||
Mfr: MRMS205A-001 TTI: MRMS205A-001 Murata Electronics Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors HALL SENSOR | 0In Stock | AMR Magnetic Sensor | 8 uA | 0.5 mT to 2.5 mT | 3 V to 5.5 V | - 40 C | + 85 C | SMD/SMT | 2.9 mm x 1.6 mm x 1.1 mm | 5.5 V | 3 V | MRMS | Reel | |||||
Mfr: MRMS511X-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors | Not Available Online | Magnetic | 3 uA | 0.8 mT to 2 mT | 1.8 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | ||||||||
Not Available Online | Magnetic Sensor | 18 uA | 3 V | - 40 C | + 85 C | PCB Mount | 3.5 V | 3.1 V | MRMS | Reel | ||||||||
Mfr: MRMS501A-001 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors HALL SENSOR | Not Available Online | Magnetometer | 3 uA | 0.5 mT to 2.5 mT | 1.6 V to 3.5 V | - 40 C | + 85 C | SMD/SMT | 3.5 V | 1.6 V | MRMS | Reel | ||||||
0In Stock | Magnetic Sensor | 2.2 mA | 3 V | - 30 C | + 60 C | PCB Mount | 3.6 V | 1.8 V | MRMS | Reel | ||||||||
0In Stock | Magnetic | 16 uA | 0.5 mT to 3.1 mT | 1.8 V | - 40 C | + 85 C | SMD/SMT | MRMS | Reel | |||||||||
Not Available Online | Magnetometer | 1.5 mA | 3 mT | 12 V | - 40 C | + 85 C | SMD/SMT | MM-3 | MRMS | Reel | ||||||||
Not Available Online | Magnetometer | 2.5 mA | 2 mA | 2.5 mT | 0.5 mT | 3 V | - 40 C | + 85 C | SMD/SMT | Mini FLP-4 | MRMS | Reel |