Murata Electronics - Accelerometers
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCA610-CA1H1G-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA610-CA1H1G-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: CMA3000-A01 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 3 Axis Accelerometer Analog Output | Not Available Online | 3-axis | X, Y, Z | 2 g, 8 g | Analog | 2.7 V | 1.7 V | 180 uA | - 40 C | + 85 C | SMD/SMT | 2 mm x 2 mm x 0.95 mm | Reel | ||||||
Mfr: SCA620-EF8H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA1020-D02-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Inclinometer Analog/Digital | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SCA610-C23H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.5 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA3060-D01-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | Digital | SPI | 16 bit | 3.6 V | 3 V | 150 uA | - 40 C | + 105 C | Bulk | ||||||
Mfr: SCA720-D01-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 3.11 g | 0.9375 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||||
Mfr: SCA610-CAHH1G-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 0.5 g | 4 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA1020-D06-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Accelerometer Analog/SPI | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Analog / Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA3060-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 counts/g | Digital | SPI | 16 bit | 3.6 V | 3 V | 9 uA | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SCA610-E28H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA720-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 3.11 g | 0.9375 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||||
Mfr: SCA620-EF1V1B-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 2 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA610-CAHH1G-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 0.5 g | 4 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA1020-D02-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Inclinometer Analog/Digital | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | Bulk | ||||
Mfr: SCA3060-D02-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel Auto Qualified | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 counts/g | Digital | I2C | 10 bit | 3.6 V | 3 V | 9 uA | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SCA100T-D07-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 81-SCA3300-D01-1 | Not Available Online | 2-axis | X, Y | 12 g | 0.17 V/g | Analog / Digital | SPI | 11 bit | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||
Mfr: SCA610-C23H1A-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.5 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SCA630-EDCV1B-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Y | 12.8 g | 0.15 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: SCA620-EF1V1B-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 1.7 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Bulk |
- 1
- 2