Murata Electronics - IMUs - Inertial Measurement Units
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Sensor Type | Interface Type | Output Type | Acceleration | Resolution | Sensitivity | Minimum Operating Temperature | Maximum Operating Temperature | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Packaging | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCHA63T-K03-05 TTI: SCHA63T-K03-05 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units 3V-3.6V 6-DOF | 0In Stock | SMD/SMT | SOIC-32 | 6-axis | SPI | Digital | 6 g | 80 LSB/deg/s, 4905 LSB/g | - 40 C | + 110 C | 3 V | 3.6 V | 30.5 mA | Bulk | SCHA63T | ||||
Mfr: SCC2230-E02-05 TTI: SCC2230-E02-05 Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units GYRO ACCELEROMETER SENSOR | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 2 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Bulk | SCC2230 | |||
Mfr: SCC2130-D08-05 TTI: Not Assigned Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units GYRO ACCELEROMETER SENSOR | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 25.2 mA | Reel | SCC2130 | |||
Mfr: SCHA63T-K03-004 TTI: Not Assigned Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units | 0In Stock | SMD/SMT | SOIC-32 | 6-axis | SPI | Digital | 6 g | 80 LSB/deg/s, 4905 LSB/g | - 40 C | + 110 C | 3 V | 3.6 V | 30.5 mA | Bulk | |||||
Mfr: SCH16T-K10-10 TTI: Not Assigned Murata Electronics IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Reel | SCH16T | ||||||
Mfr: SCH16T-K10-1 TTI: Not Assigned Murata Electronics IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Reel | SCH16T | ||||||
Mfr: SCH16T-K10-004 TTI: Not Assigned Murata Electronics Availability: 0In StockIMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) | 0In Stock | SMD/SMT | SOIC-24 | 3-axis | SPI | 5242.88 deg/s | - 40 C | + 110 C | 3 V | 3.6 V | 41 mA | Bulk | SCH16T | ||||||
Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 25.2 mA | Reel | SCC2130 | ||||
Mfr: SCC2230-D08-05 TTI: Not Assigned Murata Electronics IMUs - Inertial Measurement Units GYRO ACCELEROMETER SENSOR | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 | |||
Mfr: SCC2230-D08-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 6 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 | |||
Mfr: SCC2230-E02-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | SMD/SMT | SOIC-24 | 3-axis | SPI | Digital | 2 g | 16 bit | 50 LSB/deg/s | - 40 C | + 125 C | 3 V | 3.6 V | 22.5 mA | Reel | SCC2230 | |||
Mfr: SCHA63T-K03-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units 3V-3.6V 6-DOF | Not Available Online | SMD/SMT | SOIC-32 | 6-axis | SPI | Digital | 6 g | 80 LSB/deg/s, 4905 LSB/g | - 40 C | + 110 C | 3 V | 3.6 V | 30.5 mA | Reel | SCHA63T | ||||
Mfr: TPS-1017889-01 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | ||||||||||||||||||
Mfr: TPS-1017904-01 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units | Not Available Online | ||||||||||||||||||
Mfr: SCHA63T-K03-PWB TTI: Not Assigned Murata Electronics Availability: Not Available OnlineIMUs - Inertial Measurement Units CORRECT MANUFACTURER PART NUMBER SCHA63T-K03-PCB | Not Available Online | SMD/SMT | SOIC-32 | 6-axis | SPI | Digital | 6 g | 80 LSB/deg/s, 4905 LSB/g | - 40 C | + 110 C | 3 V | 3.6 V | 30.5 mA | Bulk | SCHA63T |