Murata Electronics - NTC Thermistors
1.119 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP15XW223J03RC TTI: NCP15XW223J03RC Murata Electronics Availability: 820.000In StockNTC Thermistors 22K OHM 5% | 820.000In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP03WF104F05RL TTI: NCP03WF104F05RL Murata Electronics Availability: 60.000In StockNTC Thermistors 100K OHM 1% | 60.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18XW223J03RB TTI: NCP18XW223J03RB Murata Electronics Availability: 44.000In StockNTC Thermistors 22K OHM 5% | 44.000In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15WM474J03RC TTI: NCP15WM474J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 470 OHM 5% | 10.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP15XV103J0SRC TTI: NCP15XV103J0SRC Murata Electronics Availability: 290.000In StockNTC Thermistors 10K OHM 5% | 290.000In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NXRT15WF104FA1B030 TTI: NXRT15WF104FA1B030 Murata Electronics Availability: 500In StockNTC Thermistors 100K OHM 1% NTC | 500In Stock | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | ||||
Mfr: NCP15WF104D03RC TTI: NCP15WF104D03RC Murata Electronics Availability: 460.000In StockNTC Thermistors 100K OHM | 460.000In Stock | NCP | 4250 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XH103D03RB TTI: NCP18XH103D03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 10K OHM .5% AUTOMOTIVE | 4.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15XQ471J03RC TTI: NCP15XQ471J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 470 OHM 5% NTC | 10.000In Stock | NCP | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XH103J0SRB TTI: NCP18XH103J0SRB Murata Electronics Availability: 800.000In StockNTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18XH103J6SRB | 800.000In Stock | NCP | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15XW222J03RC TTI: NCP15XW222J03RC Murata Electronics Availability: 10.000In StockNTC Thermistors 2.2K OHM 5% | 10.000In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18WF104E03RB TTI: NCP18WF104E03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 100K OHM 3% | 4.000In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP15XW153J03RC TTI: NCP15XW153J03RC Murata Electronics Availability: 30.000In StockNTC Thermistors 15 K OHM 5% | 30.000In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCU18WB473J6SRB TTI: NCU18WB473J6SRB Murata Electronics Availability: 4.000In StockNTC Thermistors 47K OHM .5% | 4.000In Stock | NCU18_S | 4050 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WF104E60RB TTI: NCU18WF104E60RB Murata Electronics Availability: 16.000In StockNTC Thermistors 100K OHM NTC THERMISTOR 3% | 16.000In Stock | NCU | 4250 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU15WF104D6SRC TTI: NCU15WF104D6SRC Murata Electronics Availability: 30.000In StockNTC Thermistors 100K OHM NTC 0.5% 5V | 30.000In Stock | NCU15_S | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCP03WL104J05RL TTI: NCP03WL104J05RL Murata Electronics Availability: 30.000In StockNTC Thermistors 100K OHM 5% 5V | 30.000In Stock | NCP | 4485 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP18XQ102J03RB TTI: NCP18XQ102J03RB Murata Electronics Availability: 12.000In StockNTC Thermistors 1K OHM 5% | 12.000In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XW153J03RB TTI: NCP18XW153J03RB Murata Electronics Availability: 4.000In StockNTC Thermistors 15K OHM 5% | 4.000In Stock | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCU18WF104F6SRB TTI: NCU18WF104F6SRB Murata Electronics Availability: 16.000In StockNTC Thermistors 100K OHM NTC THERMISTOR 1% | 16.000In Stock | NCU18_S | 4250 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18XH103J6SRB TTI: NCU18XH103J6SRB Murata Electronics Availability: 8.000In StockNTC Thermistors 10K OHM 5% 5V | 8.000In Stock | NCU18_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCP18WM474E03RB TTI: NCP18WM474E03RB Murata Electronics Availability: 8.000In StockNTC Thermistors 470K OHM 3% | 8.000In Stock | NCP | 4500 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP03WB473E05RL TTI: NCP03WB473E05RL Murata Electronics Availability: 120.000In StockNTC Thermistors 47K OHM 3% | 120.000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: NCP15XH103F0SRC TTI: NCP15XH103F0SRC Murata Electronics Availability: 2.840.000In StockNTC Thermistors 10 kOhms 1% 0402 (1005 metric) SUGGESTED ALT NCU15XH103F6SRC | 2.840.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP03XH103J05RL TTI: NCP03XH103J05RL Murata Electronics Availability: 45.000In StockNTC Thermistors 10K OHM 5% 5V | 45.000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |