Murata Electronics - NTC Thermistors
1.119 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP03XH103D05RL TTI: NCP03XH103D05RL Murata Electronics Availability: 0In Stock15.000 On Order Expected 28-Jan-27 NTC Thermistors 10K OHM 1% | 0In Stock15.000 On Order Expected 28-Jan-27 | NCP | 3434 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NCU | 3380 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Bulk | ||||||
Mfr: NCU18WB473F6SRB TTI: NCU18WB473F6SRB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% NTC | 0In Stock | NCU18_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NCU18WF104J60RB TTI: NCU18WF104J60RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% NTC 5V | 0In Stock | NCU | 4250 K | 100 kOhms | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18XW222E03RB TTI: NCP18XW222E03RB Murata Electronics Availability: 0In StockNTC Thermistors 2.2K OHM 3% 5 V | 0In Stock | NCP | 3950 K | 2.2 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP21XW223J03RA TTI: NCP21XW223J03RA Murata Electronics Availability: Not Available OnlineNTC Thermistors 22K OHM 5% | Not Available Online | NCP | 3950 K | 22 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||
Mfr: NCU15WF104FBSRC TTI: NCU15WF104FBSRC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM NTC 1% 4250 K | 0In Stock | NCU15_S | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NCP15WM154J03RC TTI: NCP15WM154J03RC Murata Electronics Availability: 0In StockNTC Thermistors 150K OHM 5% NTC 5V | 0In Stock | NCP | 4500 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCP18XQ681J0SRB TTI: NCP18XQ681J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 3% 5V MAX | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NXRT15XV103FA5B035 TTI: NXRT15XV103FA5B035 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3936 K | 10 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Bulk | ||||
Mfr: NXRT15XV103FA5B025 TTI: NXRT15XV103FA5B025 Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% NTC | 0In Stock | NXR | 3936 K | 10 kOhms | 13 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 5 mm | Bulk | ||||
Mfr: NCP18WD683J03RB TTI: NCP18WD683J03RB Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 5% | 0In Stock | NCP | 4150 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NXRT15XM202EA1B040 TTI: NXRT15XM202EA1B040 Murata Electronics Availability: Not Available OnlineNTC Thermistors 2K OHM 3% NTC | Not Available Online | NXR | 3500 K | 2 kOhms | 7.5 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | ||||
Mfr: NCU18XH103J60RB TTI: NCU18XH103J60RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18WF104D03RB TTI: NCP18WF104D03RB Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM .5% | 0In Stock | NCP | 4200 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XQ102E03RB TTI: NCP18XQ102E03RB Murata Electronics Availability: 0In Stock16.000 On Order Expected 11-Jan-27 NTC Thermistors 1K OHM 3% | 0In Stock16.000 On Order Expected 11-Jan-27 | NCP | 3650 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NCP18XM331J03RB TTI: NCP18XM331J03RB Murata Electronics Availability: 0In StockNTC Thermistors 330 OHM 5% | 0In Stock | NCP | 3500 K | 330 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NCP | 3900 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15WB333J03RC TTI: NCP15WB333J03RC Murata Electronics Availability: 0In StockNTC Thermistors 33K OHM 5% 5V | 0In Stock | NCP | 4050 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NXFT15WB473FEAB030 TTI: NXFT15WB473FEAB030 Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% NTC | 0In Stock | NXFT | 4050 K | 47 kOhms | 7.5 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 1.2 mm | 30 mm | 1.2 mm | Bulk | |||||
Mfr: NCU15WF104J60RC TTI: NCU15WF104J60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 5% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: NCU15XH103J60RC TTI: NCU15XH103J60RC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCU15WF104F60RC TTI: NCU15WF104F60RC Murata Electronics Availability: 0In StockNTC Thermistors 100K OHM 1% | 0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCP15XQ681J03RC TTI: NCP15XQ681J03RC Murata Electronics Availability: 0In StockNTC Thermistors 680 OHM 5% NTC THERMISTOR | 0In Stock | NCP | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |