Murata Electronics - Thermistors
1.119 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCP03WF683E05RL TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 68K OHM 3% | 0In Stock | NCP | 4250 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
0In Stock | NCU | 4250 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NCU | 4050 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 100 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 150 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 4485 K | 33 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 220 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3500 K | 4.7 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 1 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3650 K | 470 Ohms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NCU | 3900 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 2.2 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 3950 K | 22 kOhms | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCU | 4500 K | 150 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 3950 K | 15 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU15_S | 3950 K | 22 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NXFT | Bulk | |||||||||||||||||
0In Stock | NXFT | Bulk | |||||||||||||||||
0In Stock | NCU15_S | 3850 K | 15 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | ||||||
0In Stock | NCU | 3950 K | 2.2 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
0In Stock | NCU | 3950 K | 22 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: NCU18WM224E60RB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 3% Op Temp -40+125C | 0In Stock | NCU | 4500 K | 220 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCU18WM224J60RB TTI: Not Assigned Murata Electronics Availability: 0In StockNTC Thermistors 0603 5V 220kOhm 5% Op Temp -40+125C | 0In Stock | NCU | 4500 K | 220 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |