FLT - Murata Power Solutions - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLT-100V10L1 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFerrite Beads | Not Available Online | FLT | Radial | 10 A | 9.5 mOhms | - 40 C | + 100 C | 50.8 mm | 25.4 mm | 12.19 mm | ||||||||||
Mfr: FLT-100V10L2 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFerrite Beads 100V Input 10A Rated SHORT PINS 0.145" | Not Available Online | FLT | Radial | 10 A | 9.5 mOhms | - 40 C | + 100 C | 50.8 mm | 25.4 mm | 12.19 mm | ||||||||||
Mfr: FLT-100V20L1 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFerrite Beads 100V Input 20A Rated SHORT PINS 0.110" | Not Available Online | FLT | Radial | 20 A | 4.8 mOhms | - 40 C | + 100 C | 50.8 mm | 40.64 mm | 12.19 mm | ||||||||||
Mfr: FLT-100V20L2 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFerrite Beads 100V Input 20A Rated SHORT PINS 0.145" | Not Available Online | FLT | Radial | 20 A | 4.8 mOhms | - 40 C | + 100 C | 50.8 mm | 40.64 mm | 12.19 mm |