Ohmite - Carbon Composition Resistors
1.050 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OF | Axial | 1 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OD | Axial | 5.1 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 5.6 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 750 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 1.6 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 18 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 2 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 510 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 56 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 6.2 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 680 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 240 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 36 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 430 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 12 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 1.2 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OF | Axial | 8.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 8.2 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 9.1 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 130 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 1.6 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 1.8 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Mfr: RC0R5DB150RJET TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 150 Ohms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Reel | |||||
Mfr: RC0R5DB1K00JE TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 1 kOhms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Bulk | |||||
Mfr: RC0R5DB1K00JET TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors 1K ohm 5% .5W Carbon Composition | Not Available Online | RC | SMD/SMT | 1 kOhms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Reel |