D3DC - Omron Electronics - Basic / Snap Action Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D3DC | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP00 | D3DC3N | |||||
0In Stock | D3DC | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP00 | D3DC2BYOMI 660934 D3DC2 | |||||
0In Stock | D3DC | Door Switch | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Connector | Chassis Mount | IP00 | D3DC3NW | |||||
0In Stock | D3DC | Miniature | SPST | ON - (OFF) | Plunger | 100 mA | 30 VDC | 1 N | Connector | Chassis Mount | IP00 | D3DC2W | |||||
Not Available Online | D3DC | 1 N | Solder Pin | Chassis Mount | D3DC3 660935 D3DC3BYOMI |