Panasonic - Surface Mount Fuses
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-SD3R00U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 33 mOhms | |||||
Mfr: ERB-SE3R00U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0603 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 100 C | Reel | 36 mOhms | |||||
Not Available Online | S | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 0402 (1005 metric) | |||||||||||
Not Available Online | S | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 0402 (1005 metric) | |||||||||||
Mfr: ERB-SD1R50U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 80 mOhms | |||||
Mfr: ERB-SE2R00U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0603 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 100 C | Reel | 60 mOhms | |||||
Mfr: ERB-SD1R00U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 135 mOhms | |||||
Mfr: ERB-SE1R50U TTI: Not Assigned Panasonic Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0603 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 100 C | Reel | 90 mOhms | |||||
Not Available Online |