Panasonic - Varistors
1.453 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D471 TTI: ERZ-V10D471 Panasonic Availability: 19.400In Stock48.800 On Order Expected 08-Oct-26 Varistors NEW SMALLER VERSION 667-ERZ-E08A471 | 19.400In Stock48.800 On Order Expected 08-Oct-26 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Availability: 5.800In Stock18.300 On Order Expected 22-Sep-26 Varistors NEW SMALLER VERSION 667-ERZ-E08A431 | 5.800In Stock18.300 On Order Expected 22-Sep-26 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A561 TTI: ERZ-E14A561 Panasonic Availability: 300In StockVaristors 14mm D type 560volts 10KA 382J 700pF | 300In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Availability: 300In Stock100 On Order Expected 19-Nov-26 Varistors 1KV 2500A ZNR SUR ABSORBER 10MM | 300In Stock100 On Order Expected 19-Nov-26 | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VF2M431 TTI: ERZ-VF2M431 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: ERZ-E08A511 TTI: ERZ-E08A511 Panasonic Availability: 0In Stock33.000 On Order Expected 19-Nov-26 Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | 0In Stock33.000 On Order Expected 19-Nov-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1300 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: EZJ-P0V420WM TTI: EZJ-P0V420WM Panasonic Availability: 0In StockVaristors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 47 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E07A561 TTI: ERZ-E07A561 Panasonic Availability: 0In StockVaristors ERZ-E 7mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 9 mm | 2.5 kA | 75 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VGAD820 TTI: ERZ-VGAD820 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2000 pF | Reel | ||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk | ||||||||
Mfr: ERZ-E07A471 TTI: ERZ-E07A471 Panasonic Availability: 0In StockVaristors ERZ-E 7mm 470V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6500 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-P0V270EM TTI: EZJ-P0V270EM Panasonic Availability: 0In StockVaristors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 4 A | 56 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-Z1V650DM TTI: EZJ-Z1V650DM Panasonic Availability: 0In StockVaristors 0603 40volts 27pF VV=65volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-VGED431 TTI: ERZ-VGED431 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Reel | ||||||||
Mfr: ERZ-V05D391 TTI: ERZ-V05D391 Panasonic Availability: 0In StockVaristors 390V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A241 TTI: ERZ-E07A241 Panasonic Availability: 0In StockVaristors ERZ-E 7mm 240V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 33 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 6.8 J | 4600 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk |