Panasonic - Varistors
1.453 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 80 V | 800 fF | - 40 C | + 85 C | Reel | ||||||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 600 mJ | 1600 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V07D270 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.6 J | 3400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D390 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 39V 250A ZNR SUR ABSORBER 7MM | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 2.4 J | 1600 pF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-P0V080MA TTI: Not Assigned Panasonic Availability: 0In StockVaristors 8V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-P0V120JA TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0402 6.7VDC 220pF 1mA 12V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 8 kJ | 220 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-P0V270GA TTI: Not Assigned Panasonic Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V330GA TTI: Not Assigned Panasonic Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V420FA TTI: Not Assigned Panasonic Availability: 0In StockVaristors Multilayer Varistor42V 68pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 10 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A271SC TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 7.5 kA | 190 J | 1000 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V05V391CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 12 J | 80 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D361 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | ||||||
Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | ||||||||||
Mfr: ERZ-E05A391 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 5mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A471 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 470V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10.5 mm | 3.5 kA | 85 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A561 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 14MM 680V BULK ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VS34C751 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750VDC SURGE ABSORBR 1240V @ V250A | Not Available Online | VS | MOVs | PCB Mount | SMD/SMT | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E10A821 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 14mm D type 220volts 10KA 155J 1200pF | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 10 kA | 155 J | 1200 pF | - 40 C | + 85 C | Bulk |