• Standard Electrical
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
Panasonic - Varistors

1.453 Results
1.453 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08A511CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10.5 mm
3.5 kA
42 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
2.5 kA
53 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B331CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10.5 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F681
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 220volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A241CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 240volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
11.5 mm
4.5 kA
56 J
570 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A561CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 560volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
11.5 mm
4.5 kA
120 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A621CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 620volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A821CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 820volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.025 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A911CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 910volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B331CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 330volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
210 VAC
270 VDC
330 V
1.025 kV
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 330volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
210 VAC
270 VDC
330 V
1.025 kV
11.5 mm
4.5 kA
72 J
470 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E561
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 560volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
350 VAC
450 VDC
560 V
1.025 kV
11.5 mm
4.5 kA
120 J
290 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 200volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
1.025 kV
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 270volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
175 VAC
225 VDC
270 V
1.025 kV
11.5 mm
4.5 kA
64 J
530 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VEAV112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-VEEV330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
0.0122 uF
Datasheet
Mfr: ERZ-VGED121
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
2700 pF
Datasheet
Mfr: ERZ-C32EK391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 32MM 390V 25K ZNR SUR ABSORBER

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
250 VAC
320 VDC
390 V
650 V
25 kA
350 J
3000 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGED751
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
310 pF
  • ...
  • 22
  • 23
  • 24
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)