• Standard Electrical
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
Panasonic - Varistors

1.453 Results
1.453 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-U31JP252H
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x288x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
2.5 kV
3.8 kV
45 kA
1.8 kJ
400 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U32JP252F
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x238x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
20 kA
3.06 kJ
780 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-Z0V171AA
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors Multilayer Varistor SMT EZJZ series

0In Stock

Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
170 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D270CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8000 pF
Datasheet
Mfr: ERZ-E11B751CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A221CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10.5 mm
3.5 kA
35 J
390 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 8mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A391CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E112
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1100volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.025 kV
12.5 mm
4.5 kA
196 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 200volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
1.025 kV
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10E911
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 910volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.025 kV
12.5 mm
4.5 kA
168 J
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F821
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 820volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
154 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A102CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1000volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3750 pF
  • ...
  • 41
  • 42
  • 43
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)