• Standard Electrical
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
Panasonic - Varistors

1.453 Results
1.453 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08E221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10.5 mm
3.5 kA
65 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E241
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
33 J
380 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B431CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270RA
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
1 A
20 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-C25EK821
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZE TYPE E ZNR TRANS/SURGE ABS

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C40CK241B
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
44 mm
30 kA
300 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK621B
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
44 mm
30 kA
515 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK951W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
575 VAC
765 VDC
950 V
1.57 kV
44 mm
30 kA
750 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK781W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
485 VAC
640 VDC
780 V
1.29 kV
44 mm
30 kA
650 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E07E361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
50 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05B361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 5mm 360V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
23 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05B201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07E221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZ-E 7mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
30 J
410 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D331CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V05D361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V07D560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
1500 pF
Datasheet
Mfr: ERZ-V14D911C1
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
250 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
90 pF
Datasheet
Mfr: ERZ-VA5V271
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
475 V
5 mm
800 A
90 pF
Datasheet
Mfr: ERZ-V07V431CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
120 pF
Datasheet
Mfr: ERZ-V07V560CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
1500 pF
Datasheet
Mfr: ERZ-V09D201CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
430 pF
Datasheet
Mfr: ERZ-V09D270CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
9 mm
1 kA
8000 pF
  • ...
  • 47
  • 48
  • 49
  • 50
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)