Panasonic - Infrared Emitters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 860 nm | 48 mW/sr | 50 mA | 1.9 V | 190 mW | T-1 (3 mm) | Bulk | |||||||
Not Available Online | Through Hole | 860 nm | 50 mA | 1.9 V | 190 mW | T-1 3/4 (5 mm) | Bulk | ||||||||
Not Available Online | Through Hole | 880 nm | 50 mA | 2.1 V | 190 mW | T-1 3/4 (5 mm) | Bulk |