LNJ0300 - Panasonic - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LNJ03004BDD1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 6,500K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 6500 K | 26.5 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004GDD1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 6,500K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 6500 K | 54 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004GLD1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 2,700K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Warm White | 2700 K | 50 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004BND1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 5,000K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 5000 K | 26.5 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004BLD1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 2,700K 3230 150 lm/W 1in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Warm White | 2700 K | 24.7 lm | 82 | 60 mA | 2.95 V | 430 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel | |||||||
Mfr: LNJ03004GND1 TTI: Not Assigned Panasonic Availability: Not Available OnlineWhite LEDs White LED 5,000K 3230 135 lm/W 2in1 | Not Available Online | White LEDs | SMD/SMT | 3230 | Cool White | 5000 K | 54 lm | 82 | 75 mA | 6.2 V | 860 mW | 3.2 mm | 3 mm | 0.6 mm | - 30 C | + 85 C | Square | Clear | LNJ0300 | Reel |