Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Availability: 2.600In Stock7.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 2.600In Stock7.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Availability: 11.600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 11.600In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEE-FK1C220R TTI: EEE-FK1C220R Panasonic Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 20.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Availability: 92.000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 92.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-1EA221P TTI: EEE-1EA221P Panasonic Availability: 5.000In Stock18.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 25V | 5.000In Stock18.000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FK1C151XP TTI: EEE-FK1C151XP Panasonic Availability: 11.700In Stock23.400 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - SMD 150UF 16V FK SMD | 11.700In Stock23.400 On Order Expected 31-Aug-26 | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEU-EE2W470S TTI: EEU-EE2W470S Panasonic Availability: 1.300In Stock6.700 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200 | 1.300In Stock6.700 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-2AM100 TTI: ECA-2AM100 Panasonic Availability: 15.800In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 15.800In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1CA221XP TTI: EEE-1CA221XP Panasonic Availability: 4.500In Stock14.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 16V | 4.500In Stock14.400 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Availability: 8.000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | |||
Mfr: EEU-FR1E102L TTI: EEU-FR1E102L Panasonic Availability: 21.600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm | 21.600In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FC1H331 TTI: EEU-FC1H331 Panasonic Availability: 19.200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 19.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: EEE-HD1H100P TTI: EEE-HD1H100P Panasonic Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 10UF 50V ELECT HD SMD | 18.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | |||
Mfr: EEE-HD2A220P TTI: EEE-HD2A220P Panasonic Availability: 104.000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V ELECT HD SMD | 104.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||
Mfr: EEU-ED2G100B TTI: EEU-ED2G100B Panasonic Availability: 16.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 | 16.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEE-FPJ101UAR TTI: EEE-FPJ101UAR Panasonic Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD | 30.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FP1E221AP TTI: EEE-FP1E221AP Panasonic Availability: 111.500In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT FP SMD | 111.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-HB1V100R TTI: EEE-HB1V100R Panasonic Availability: 41.000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 41.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: ECA-1JHG101B TTI: ECA-1JHG101B Panasonic Availability: 22.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 22.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HHG331 TTI: ECA-1HHG331 Panasonic Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 7.000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1V331 TTI: EEU-FC1V331 Panasonic Availability: 15.200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 15.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-1JHG100 TTI: ECA-1JHG100 Panasonic Availability: 200In Stock10.000 On Order Expected 22-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63V | 200In Stock10.000 On Order Expected 22-Jun-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FC1C101 TTI: EEU-FC1C101 Panasonic Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200 | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FC1V151 TTI: EEU-FC1V151 Panasonic Availability: 19.400In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35V | 19.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-1HA221P TTI: EEE-1HA221P Panasonic Availability: 3.000In Stock9.000 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - SMD 220uF 50V | 3.000In Stock9.000 On Order Expected 10-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour |