Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1J101B TTI: EEU-FR1J101B Panasonic Availability: 19.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh | 19.500In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour | |||
Mfr: EEE-FC1V470P TTI: EEE-FC1V470P Panasonic Availability: 9.000In Stock40.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 47uF 35V | 9.000In Stock40.000 On Order Expected 30-Nov-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||
Mfr: EEE-FK1E470P TTI: EEE-FK1E470P Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 14.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FR1V681B TTI: EEU-FR1V681B Panasonic Availability: 29.000In Stock17.000 On Order Expected 09-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x20mm LS=5.0mm | 29.000In Stock17.000 On Order Expected 09-Jun-26 | Low ESR Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FM1V331B TTI: EEU-FM1V331B Panasonic Availability: 23.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 23.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: EEE-FK1J680UP TTI: EEE-FK1J680UP Panasonic Availability: 67.500In StockAluminum Electrolytic Capacitors - SMD 68UF 63V FK SMD | 67.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E101AP TTI: EEE-FK1E101AP Panasonic Availability: 4.000In Stock40.000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 4.000In Stock40.000 On Order Expected 03-Sep-26 | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEE-1HA2R2SR TTI: EEE-1HA2R2SR Panasonic Availability: 2.000In Stock52.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2.2uF 50V | 2.000In Stock52.000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FT0J222AP TTI: EEE-FT0J222AP Panasonic Availability: 2.000In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200uF 6.3volts 10x10.2mm SMD | 2.000In Stock20.000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E220R TTI: EEE-FK1E220R Panasonic Availability: 21.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V | 21.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Availability: 26.100In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 26.100In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Availability: 9.300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 9.300In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | |||
Mfr: EEE-FC1C101P TTI: EEE-FC1C101P Panasonic Availability: 54.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 54.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||
Mfr: EEU-FR1A101 TTI: EEU-FR1A101 Panasonic Availability: 1.800In Stock2.000 On Order Expected 08-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS2mm | 1.800In Stock2.000 On Order Expected 08-Oct-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEE-1VA100WR TTI: EEE-1VA100WR Panasonic Availability: 12.000In Stock60.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 12.000In Stock60.000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: ECA-1JHG471B TTI: ECA-1JHG471B Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 13.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Availability: 3.500In Stock17.500 On Order Expected Aluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 3.500In Stock17.500 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hour | ||||
Mfr: EEE-1VA4R7SR TTI: EEE-1VA4R7SR Panasonic Availability: 16.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 35V | 16.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEU-FC1V101B TTI: EEU-FC1V101B Panasonic Availability: 10.000In Stock36.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35volts AEC-Q200 | 10.000In Stock36.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V560 TTI: EEU-FC1V560 Panasonic Availability: 10.800In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 35V | 10.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEE-FC1E101P TTI: EEE-FC1E101P Panasonic Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 33.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | |||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Availability: 9.000In StockAluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 9.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 6.9 mm (0.272 in) | 24 mOhms | 5000 Hour | |||
Mfr: EEE-HB1C220R TTI: EEE-HB1C220R Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HB SMD | 8.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-1VA220WR TTI: EEE-1VA220WR Panasonic Availability: 1.000In Stock12.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 35V | 1.000In Stock12.000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FK0J470R TTI: EEE-FK0J470R Panasonic Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 28.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour |