Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1K220P TTI: EEE-FK1K220P Panasonic Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 22uF 80V | 9.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | |||
Mfr: ECA-2AHG101B TTI: ECA-2AHG101B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-HD1H220P TTI: EEE-HD1H220P Panasonic Availability: 2.000In Stock7.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT HD SMD | 2.000In Stock7.000 On Order Expected 30-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2 Ohms | 5000 Hour | |||
Mfr: EEU-FC1A102 TTI: EEU-FC1A102 Panasonic Availability: 19.400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200 | 19.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEU-FC1A102B TTI: EEU-FC1A102B Panasonic Availability: 4.000In Stock9.000 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 4.000In Stock9.000 On Order Expected 06-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEU-FC1J181 TTI: EEU-FC1J181 Panasonic Availability: 6.600In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 63V | 6.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | |||
Mfr: EEE-HA1V331P TTI: EEE-HA1V331P Panasonic Availability: 500In Stock14.500 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 500In Stock14.500 On Order Expected 02-Nov-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEE-1HA101UP TTI: EEE-1HA101UP Panasonic Availability: 2.000In Stock9.000 On Order Expected 28-Sep-26 Aluminum Electrolytic Capacitors - SMD 100uF 50V | 2.000In Stock9.000 On Order Expected 28-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FC1E220P TTI: EEE-FC1E220P Panasonic Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 22UF 25V ELECT FC SMD | 9.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||
Mfr: EEE-FKC221XAP TTI: EEE-FKC221XAP Panasonic Availability: 9.000In Stock16.200 On Order Expected 22-Jun-26 Aluminum Electrolytic Capacitors - SMD 220UF 16V FK SMD | 9.000In Stock16.200 On Order Expected 22-Jun-26 | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEH-ZK1E471P TTI: EEH-ZK1E471P Panasonic Availability: 1.000In StockAluminum Organic Polymer Capacitors 25v 470uf 125degC 10 x 10.2mm SMD | 1.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
Mfr: EEE-TP1V221AP TTI: EEE-TP1V221AP Panasonic Availability: 3.500In Stock9.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 35V TP SMD | 3.500In Stock9.500 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | |||
Mfr: ECA-1VM472 TTI: ECA-1VM472 Panasonic Availability: 50In Stock2.500 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ALUM LYTIC RADIAL | 50In Stock2.500 On Order Expected 13-Aug-26 | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-ED2G470B TTI: EEU-ED2G470B Panasonic Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 750In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
1.500In Stock3.000 On Order Expected 13-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 70 mOhms | 2000 Hour | ||||
Mfr: ECA-1EHG332 TTI: ECA-1EHG332 Panasonic Availability: 12.650In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 12.650In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1C471L TTI: EEU-FC1C471L Panasonic Availability: 10.400In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 10.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | |||
Mfr: EEE-FK0J102GP TTI: EEE-FK0J102GP Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 19.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEU-ED2G220B TTI: EEU-ED2G220B Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 14.000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FP0J471AP TTI: EEE-FP0J471AP Panasonic Availability: 82.500In StockAluminum Electrolytic Capacitors - SMD 470UF 6.3V ELECT FP SMD | 82.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FT0J331AP TTI: EEE-FT0J331AP Panasonic Availability: 21.000In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3volts 6.3x5.8mm SMD | 21.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEU-FR1J470B TTI: EEU-FR1J470B Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6X11.2mm LS:2.5mm Ammo Crimp | 8.000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
3.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 35 VDC | 8 mm | 6.9 mm (0.272 in) | 30 mOhms | 5000 Hour | ||||
Mfr: EEE-TK1V101UP TTI: EEE-TK1V101UP Panasonic Availability: 2.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 2.500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | |||
Mfr: EEE-FK1A331P TTI: EEE-FK1A331P Panasonic Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 330UF 10V FK SMD | 38.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour |