Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1VA101XP TTI: EEE-1VA101XP Panasonic Availability: 34.200In Stock75.600 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 35V | 34.200In Stock75.600 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||
Mfr: EEE-FT1E471AP TTI: EEE-FT1E471AP Panasonic Availability: 134.000In StockAluminum Electrolytic Capacitors - SMD 470uF 25volts 8x10.2mm SMD | 134.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FT1C102AP TTI: EEE-FT1C102AP Panasonic Availability: 76.000In StockAluminum Electrolytic Capacitors - SMD 1000uF 16volts 10x10.2mm SMD | 76.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEE-FK1J100P TTI: EEE-FK1J100P Panasonic Availability: 232.000In StockAluminum Electrolytic Capacitors - SMD 10uF 63V | 232.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1.5 Ohms | 2000 Hour | |||
Mfr: EEU-FM1H101 TTI: EEU-FM1H101 Panasonic Availability: 6.200In Stock37.000 On Order Expected 28-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 6.200In Stock37.000 On Order Expected 28-Sep-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | |||
Mfr: ECA-1VHG102 TTI: ECA-1VHG102 Panasonic Availability: 6.600In Stock3.200 On Order Expected 22-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 6.600In Stock3.200 On Order Expected 22-Jun-26 | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1J470 TTI: EEU-FC1J470 Panasonic Availability: 4.200In Stock7.400 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 4.200In Stock7.400 On Order Expected 13-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V222 TTI: EEU-FC1V222 Panasonic Availability: 12.050In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 12.050In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E102 TTI: EEU-FR1E102 Panasonic Availability: 16.200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 16.200In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V222B TTI: EEU-FR1V222B Panasonic Availability: 2.000In Stock19.750 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 2.000In Stock19.750 On Order Expected 31-Aug-26 | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEE-FK1C101AP TTI: EEE-FK1C101AP Panasonic Availability: 54.000In Stock63.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD | 54.000In Stock63.000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H100P TTI: EEE-FK1H100P Panasonic Availability: 2.000In Stock40.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 2.000In Stock40.000 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V152AM TTI: EEE-FK1V152AM Panasonic Availability: 22.375In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 22.375In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||
Mfr: EEV-FK1E102Q TTI: EEV-FK1E102Q Panasonic Availability: 100.800In StockAluminum Electrolytic Capacitors - SMD 1000uF 25V | 100.800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V101GP TTI: EEE-FK1V101GP Panasonic Availability: 24.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 24.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEE-FT1C101AR TTI: EEE-FT1C101AR Panasonic Availability: 1.000In Stock110.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16volts 5x5.8mm SMD | 1.000In Stock110.000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FC2A101 TTI: EEU-FC2A101 Panasonic Availability: 6.000In Stock18.100 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 6.000In Stock18.100 On Order Expected 15-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | |||
Mfr: ECA-1VM102 TTI: ECA-1VM102 Panasonic Availability: 2.200In Stock9.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 2.200In Stock9.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FTV151XAP TTI: EEE-FTV151XAP Panasonic Availability: 18.900In Stock73.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 35volts 6.3x7.7mm SMD | 18.900In Stock73.800 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C100R TTI: EEE-FK1C100R Panasonic Availability: 172.000In StockAluminum Electrolytic Capacitors - SMD 10uF 16V | 172.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-FK1H151P TTI: EEE-FK1H151P Panasonic Availability: 20.500In StockAluminum Electrolytic Capacitors - SMD 150uF 50V | 20.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | |||
Mfr: EEE-FK1J220XP TTI: EEE-FK1J220XP Panasonic Availability: 9.900In Stock31.500 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - SMD 22UF 63V FK SMD | 9.900In Stock31.500 On Order Expected 13-Oct-26 | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | |||
Mfr: ECA-1HHG221 TTI: ECA-1HHG221 Panasonic Availability: 1.400In Stock8.800 On Order Expected 06-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 1.400In Stock8.800 On Order Expected 06-Jul-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J102U TTI: EEU-FC1J102U Panasonic Availability: 16.150In Stock10.000 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 16.150In Stock10.000 On Order Expected 13-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 19.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour |