Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Availability: 2.200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 2.200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hour | ||||
Mfr: ECA-2AM470BJ TTI: ECA-2AM470BJ Panasonic Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 3.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 5.500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEV-FK1K680Q TTI: EEV-FK1K680Q Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 68UF 80V ELECT FK SMD | 13.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 30.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1E221B TTI: EEU-FM1E221B Panasonic Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 18.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1C152 TTI: EEU-FR1C152 Panasonic Availability: 4.800In Stock34.800 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm | 4.800In Stock34.800 On Order Expected 31-Aug-26 | Low ESR Electrolytic Capacitors | Radial | 1500 uF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1J122 TTI: EEU-FC1J122 Panasonic Availability: 2.050In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 | 2.050In Stock | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 63 VDC | 18 mm | 31 mm | 32 mOhms | 5000 Hour | ||||
Mfr: ECA-1CM222 TTI: ECA-1CM222 Panasonic Availability: 1.200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 1.200In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FR1E681 TTI: EEU-FR1E681 Panasonic Availability: 2.000In Stock40.000 On Order Expected 08-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS5mm | 2.000In Stock40.000 On Order Expected 08-Oct-26 | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Availability: 4.000In Stock12.000 On Order Expected 22-Oct-26 Aluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 4.000In Stock12.000 On Order Expected 22-Oct-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1E222L TTI: EEU-FR1E222L Panasonic Availability: 11.300In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 12x30mm LS5mm | 11.300In Stock | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 25 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | ||||
Mfr: EEE-FP1A471AP TTI: EEE-FP1A471AP Panasonic Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 470uF 10V ELECT FP SMD | 3.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Availability: 14.000In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 14.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hour | |||||
Mfr: ECA-1JM471 TTI: ECA-1JM471 Panasonic Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-FP1A331AP TTI: EEE-FP1A331AP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 10V ELECT FP SMD | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A220AR TTI: EEE-FK1A220AR Panasonic Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 22UF 10V FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FPE561UAP TTI: EEE-FPE561UAP Panasonic Availability: 15.500In StockAluminum Electrolytic Capacitors - SMD 560UF 25V ELECT FP SMD | 15.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
7.600In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 3000 Hour | |||||
Mfr: EEE-FP1A221AP TTI: EEE-FP1A221AP Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 19.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-EE2W330S TTI: EEU-EE2W330S Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450volts AEC-Q200 | 8.000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 18 mm | 20 mm | 10000 Hour | |||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Availability: 36.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 36.000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1E330AP TTI: EEE-FK1E330AP Panasonic Availability: 50.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 50.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E182L TTI: EEU-FM1E182L Panasonic Availability: 6.500In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 25V ELECT FM RADIAL | 6.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 25 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour |