Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1A151P TTI: EEE-FC1A151P Panasonic Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FC Series105C | 12.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||
Mfr: EEV-FK1C152Q TTI: EEV-FK1C152Q Panasonic Availability: 4.800In StockAluminum Electrolytic Capacitors - SMD 1500uF 16V | 4.800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1500 uF | 16 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 60 mOhms | 5000 Hour | |||
Mfr: EEU-EB1H100S TTI: EEU-EB1H100S Panasonic Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1.800In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEE-FC1E221AP TTI: EEE-FC1E221AP Panasonic Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V FC SMD | 7.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||
Mfr: EEE-FP1E470AP TTI: EEE-FP1E470AP Panasonic Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V ELECT FP SMD | 4.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEU-FC1E102SB TTI: EEU-FC1E102SB Panasonic Availability: 6.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 6.250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 16 mm | 15 mm | 43 mOhms | 5000 Hour | |||
1.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 90 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1C182LB TTI: EEU-FR1C182LB Panasonic Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm | 18.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E331B TTI: EEU-FR1E331B Panasonic Availability: 60.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS 5.0mm | 60.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Availability: 4.000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hour | |||
Mfr: EEE-HA1H2R2R TTI: EEE-HA1H2R2R Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 14.000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-0JA220SR TTI: EEE-0JA220SR Panasonic Availability: 2.000In Stock2.000 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - SMD 22uF 6.3V | 2.000In Stock2.000 On Order Expected 13-Aug-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEU-FR1J821 TTI: EEU-FR1J821 Panasonic Availability: 9.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 820uF 16X25mm LS:7.5mm Bulk Strait | 9.500In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | |||
8.000In Stock9.200 On Order Expected 14-Dec-26 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C470AP TTI: EEE-FK1C470AP Panasonic Availability: 29.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 29.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK2A331AM TTI: EEE-FK2A331AM Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||
Mfr: EEE-FK1A242SQ TTI: EEE-FK1A242SQ Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - SMD 10VDC 2400uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 2400 uF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||
Mfr: EEU-FC1H100L TTI: EEU-FC1H100L Panasonic Availability: 1.400In Stock40.000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1.400In Stock40.000 On Order Expected 28-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 14.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Availability: 14.500In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 14.500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEU-HD1H471B TTI: EEU-HD1H471B Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts 10x20 LS 5mm | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1V681L TTI: EEU-FC1V681L Panasonic Availability: 1.400In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 1.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 30 mm | 35 mOhms | 3000 Hour | |||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | |||
7.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V220AR TTI: EEE-FP1V220AR Panasonic Availability: 67.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT FP SMD | 67.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour |