Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EM100 TTI: ECA-1EM100 Panasonic Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1J470B TTI: EEU-FC1J470B Panasonic Availability: 18.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 18.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 2000 Hour | |||
Mfr: EEE-HD1E101AP TTI: EEE-HD1E101AP Panasonic Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V ELECT HD SMD | 2.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.5 Ohms | 5000 Hour | |||
Mfr: EEE-TK1V102AM TTI: EEE-TK1V102AM Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series | 250In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 35 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 75 mOhms | 2000 Hour | |||
Mfr: EEE-HA1E101XP TTI: EEE-HA1E101XP Panasonic Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 36.000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||
Mfr: EEE-1HA221UAP TTI: EEE-1HA221UAP Panasonic Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V VS SMD | 9.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEU-EB1E470SH TTI: EEU-EB1E470SH Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEU-FR1J101 TTI: EEU-FR1J101 Panasonic Availability: 36.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait | 36.000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour | |||
Mfr: EEE-FT1C681AP TTI: EEE-FT1C681AP Panasonic Availability: 23.000In StockAluminum Electrolytic Capacitors - SMD 680uF 16volts 8x10.2mm SMD | 23.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Availability: 37.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 37.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-HC0J470R TTI: EEE-HC0J470R Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V HC SMD | 1.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||
Mfr: EEE-TG1V470P TTI: EEE-TG1V470P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47UF 35V ELECT TG SMD | 500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||
Mfr: EEE-HA2A220P TTI: EEE-HA2A220P Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 22uF 100V | 1.000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEU-FC1H681L TTI: EEU-FC1H681L Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50V | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 30 mm | 40 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J821S TTI: EEU-FC1J821S Panasonic Availability: 1.350In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 63volts AEC-Q200 | 1.350In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 18 mm | 25 mm | 43 mOhms | 5000 Hour | |||
Mfr: ECE-A1AKA101I TTI: ECE-A1AKA101I Panasonic Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 10V | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 6.3 mm | 7 mm | |||||
Mfr: ECA-1EHG332B TTI: ECA-1EHG332B Panasonic Availability: 15.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 15.500In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 16 mm | 25 mm | 2000 Hour | ||||
7.000In Stock | Aluminum Polymer Capacitors | Radial | 56 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 45 mOhms | 3000 Hour | ||||
Mfr: ECE-A1AKS221 TTI: ECE-A1AKS221 Panasonic Availability: 3.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V KS RADIAL | 3.400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-FK1A681AP TTI: EEE-FK1A681AP Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 1.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H220SR TTI: EEE-FK1H220SR Panasonic Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% SMD 5x5.8 AEC-Q200 | 4.000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1.52 Ohms | 2000 Hour | |||
Mfr: EEU-FC1A391 TTI: EEU-FC1A391 Panasonic Availability: 17.600In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 10V | 17.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 10 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-HB1C471AP TTI: EEE-HB1C471AP Panasonic Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V HB SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FK1A472AM TTI: EEE-FK1A472AM Panasonic Availability: 3.875In StockAluminum Electrolytic Capacitors - SMD 4700UF 10V FK SMD | 3.875In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 4700 uF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||
Mfr: EEE-TK1V221UP TTI: EEE-TK1V221UP Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TK Series 125C | 1.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 200 mOhms | 2000 Hour |