Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FP1V101AP TTI: EEE-FP1V101AP Panasonic Availability: 53.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 53.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Availability: 14.000In Stock55.500 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 14.000In Stock55.500 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H101 TTI: EEU-FR1H101 Panasonic Availability: 3.400In Stock20.600 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm | 3.400In Stock20.600 On Order Expected 13-Oct-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: EEU-FC1E471 TTI: EEU-FC1E471 Panasonic Availability: 28.800In Stock7.200 On Order Expected 03-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 28.800In Stock7.200 On Order Expected 03-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEE-FK1C221P TTI: EEE-FK1C221P Panasonic Availability: 95.000In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 95.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEU-FM1V471 TTI: EEU-FM1V471 Panasonic Availability: 6.400In Stock20.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V ELECT FM RADIAL | 6.400In Stock20.000 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG102 TTI: ECA-1HHG102 Panasonic Availability: 17.100In Stock16.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 17.100In Stock16.300 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-FK1V330P TTI: EEE-FK1V330P Panasonic Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 38.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H100P TTI: EEE-FK1H100P Panasonic Availability: 2.000In Stock40.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 2.000In Stock40.000 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V152AM TTI: EEE-FK1V152AM Panasonic Availability: 22.375In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 22.375In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||
Mfr: EEV-FK1E102Q TTI: EEV-FK1E102Q Panasonic Availability: 100.800In StockAluminum Electrolytic Capacitors - SMD 1000uF 25V | 100.800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V101GP TTI: EEE-FK1V101GP Panasonic Availability: 24.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 24.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEE-FT1C101AR TTI: EEE-FT1C101AR Panasonic Availability: 1.000In Stock110.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16volts 5x5.8mm SMD | 1.000In Stock110.000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FC2A101 TTI: EEU-FC2A101 Panasonic Availability: 6.000In Stock18.100 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 6.000In Stock18.100 On Order Expected 15-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | |||
Mfr: ECA-1VM102 TTI: ECA-1VM102 Panasonic Availability: 2.200In Stock9.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 2.200In Stock9.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FTV151XAP TTI: EEE-FTV151XAP Panasonic Availability: 18.900In Stock73.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 35volts 6.3x7.7mm SMD | 18.900In Stock73.800 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1C100R TTI: EEE-FK1C100R Panasonic Availability: 172.000In StockAluminum Electrolytic Capacitors - SMD 10uF 16V | 172.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-FK1H151P TTI: EEE-FK1H151P Panasonic Availability: 20.500In StockAluminum Electrolytic Capacitors - SMD 150uF 50V | 20.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | |||
Mfr: EEE-FK1J220XP TTI: EEE-FK1J220XP Panasonic Availability: 9.900In Stock31.500 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - SMD 22UF 63V FK SMD | 9.900In Stock31.500 On Order Expected 13-Oct-26 | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | |||
Mfr: ECA-1HHG221 TTI: ECA-1HHG221 Panasonic Availability: 1.400In Stock8.800 On Order Expected 06-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V | 1.400In Stock8.800 On Order Expected 06-Jul-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J102U TTI: EEU-FC1J102U Panasonic Availability: 16.150In Stock10.000 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 16.150In Stock10.000 On Order Expected 13-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEE-FP1H101AP TTI: EEE-FP1H101AP Panasonic Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% | 8.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E221P TTI: EEE-FK1E221P Panasonic Availability: 30.500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 30.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V332 TTI: EEU-FC1V332 Panasonic Availability: 2.000In Stock8.250 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 2.000In Stock8.250 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V221 TTI: EEU-FC1V221 Panasonic Availability: 11.200In Stock57.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 11.200In Stock57.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour |