Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HB1H4R7R TTI: EEE-HB1H4R7R Panasonic Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB Series 105c | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1H221B TTI: EEU-FC1H221B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour | ||||
0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Availability: 0In Stock2.000 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 0In Stock2.000 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: ECA-1JHG331 TTI: ECA-1JHG331 Panasonic Availability: 0In Stock8.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock8.000 On Order Expected 02-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-1HM222 TTI: ECA-1HM222 Panasonic Availability: 0In Stock2.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 0In Stock2.500 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEE-FT0J152AP TTI: EEE-FT0J152AP Panasonic Availability: 0In Stock18.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 1500uF 6.3volts 8x10.2mm SMD | 0In Stock18.000 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | ||||
Mfr: ECA-1JHG102B TTI: ECA-1JHG102B Panasonic Availability: 0In Stock9.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock9.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEE-TK1J221AQ TTI: EEE-TK1J221AQ Panasonic Availability: 0In Stock4.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 220UF 63V TK SMD | 0In Stock4.000 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1E222M TTI: EEV-FK1E222M Panasonic Availability: 0In Stock14.750 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - SMD 2200uF 25V | 0In Stock14.750 On Order Expected 10-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 2200 uF | 25 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEV-TG1H331Q TTI: EEV-TG1H331Q Panasonic Availability: 0In Stock4.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 50V | 0In Stock4.000 On Order Expected 01-Feb-27 | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FN1H220UR TTI: EEE-FN1H220UR Panasonic Availability: 0In Stock10.000 On Order Expected 31-Aug-26 Aluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200 | 0In Stock10.000 On Order Expected 31-Aug-26 | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 1520 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEU-FM1V102 TTI: EEU-FM1V102 Panasonic Availability: 0In Stock49.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT FM RADIAL | 0In Stock49.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hour | |||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Availability: 0In Stock8.000 On Order Expected 10-Aug-26 Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock8.000 On Order Expected 10-Aug-26 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 24 mOhms | 2000 Hour | ||||
Mfr: EEE-1HA330UP TTI: EEE-1HA330UP Panasonic Availability: 0In Stock3.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 0In Stock3.000 On Order Expected | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: ECA-2GHG4R7B TTI: ECA-2GHG4R7B Panasonic Availability: 0In Stock15.500 On Order Expected 21-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock15.500 On Order Expected 21-Jul-26 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Availability: 0In Stock3.000 On Order Expected 13-Aug-26 Aluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 0In Stock3.000 On Order Expected 13-Aug-26 | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 24 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1A102AP TTI: EEE-FK1A102AP Panasonic Availability: 0In Stock36.000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 1000uF 10V ELECT FK SMD | 0In Stock36.000 On Order Expected 03-Sep-26 | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V331B TTI: EEU-FC1V331B Panasonic Availability: 0In Stock17.000 On Order Expected 12-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 0In Stock17.000 On Order Expected 12-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Availability: 0In Stock10.000 On Order Expected 28-Jun-27 Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock10.000 On Order Expected 28-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6.4 mm (0.252 in) | 24 mOhms | 20000 Hour | ||||
Mfr: EEE-FK1C472AM TTI: EEE-FK1C472AM Panasonic Availability: 0In Stock6.500 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock6.500 On Order Expected 12-Jan-27 | High Temp Electrolytic Capacitors | SMD/SMT | 4700 uF | 16 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Availability: 0In Stock8.500 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 0In Stock8.500 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour |