Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1C562 TTI: EEU-FC1C562 Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 5600 uF | 16 VDC | 18 mm | 31 mm | 16 mOhms | 5000 Hour | |||
Mfr: EEE-TK1A471UP TTI: EEE-TK1A471UP Panasonic Availability: 0In Stock1.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 470UF 10V TK SMD | 0In Stock1.000 On Order Expected 02-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 200 mOhms | 2000 Hour | |||
Mfr: 10SVPA68MAA TTI: 10SVPA68MAA Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 10v 68uf 6.3x5.9mm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 2000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hour | ||||
Mfr: ECA-1JM470B TTI: ECA-1JM470B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-EB1V471B TTI: EEU-EB1V471B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EB1J470S TTI: EEU-EB1J470S Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: ECA-1HHG2R2 TTI: ECA-1HHG2R2 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 2.2UF 50V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEE-FH1H101L TTI: EEE-FH1H101L Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% Halogen Free AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 500 mOhms | 7000 Hour | |||
Mfr: EEE-HB1V220P TTI: EEE-HB1V220P Panasonic Availability: 0In Stock15.000 On Order Expected 26-Oct-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 0In Stock15.000 On Order Expected 26-Oct-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FC1V4R7R TTI: EEE-FC1V4R7R Panasonic Aluminum Electrolytic Capacitors - SMD 4.7UF 35V ELECT FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | |||
Mfr: EEU-FM1V681 TTI: EEU-FM1V681 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 680UF 35V ELECT FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: ECA-1JHG100I TTI: ECA-1JHG100I Panasonic Availability: 0In Stock2.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock2.000 On Order Expected 15-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1JM220B TTI: ECA-1JM220B Panasonic Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22UF 63V ALUM LYTIC RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FK1C152AQ TTI: EEE-FK1C152AQ Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||
Mfr: ECA-2GHG010B TTI: ECA-2GHG010B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 400 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FC1J220H TTI: EEU-FC1J220H Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 1 Ohms | 3000 Hour | |||
Mfr: EEU-FM1H101BJ TTI: EEU-FM1H101BJ Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | |||
Mfr: EEU-FC1C101H TTI: EEU-FC1C101H Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: ECE-A1EKA470 TTI: ECE-A1EKA470 Panasonic Availability: 0In Stock4.000 On Order Expected 28-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 0In Stock4.000 On Order Expected 28-Sep-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
0In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | ||||
Mfr: EEE-TG2A100P TTI: EEE-TG2A100P Panasonic Availability: 0In Stock2.500 On Order Expected 21-Sep-26 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock2.500 On Order Expected 21-Sep-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.3 Ohms | 2000 Hour | |||
0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 230 mOhms | 2000 Hour | ||||
Mfr: EEE-1EA471P TTI: EEE-1EA471P Panasonic Availability: 0In Stock9.000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 470uF 25V | 0In Stock9.000 On Order Expected 03-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FK1H470V TTI: EEE-FK1H470V Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK 105C Anti-Vib | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 680 mOhms | 2000 Hour |