Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1V680 TTI: EEU-FR1V680 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 68uF 6.3x11.2mm LS2.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Aluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | |||
Mfr: EEH-ZC1J330V TTI: EEH-ZC1J330V Panasonic Availability: 0In Stock1.500 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock1.500 On Order Expected 14-Dec-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hour | |||
Mfr: EEE-FPC220UAR TTI: EEE-FPC220UAR Panasonic Availability: 0In Stock38.000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT FP SMD | 0In Stock38.000 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEE-HB1H100AP TTI: EEE-HB1H100AP Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 50V HB SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | ||||
Mfr: EEE-FK1H391AQ TTI: EEE-FK1H391AQ Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 390uF 50V | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | |||
Mfr: EEH-ZA1H101V TTI: EEH-ZA1H101V Panasonic Availability: 0In Stock5.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 | 0In Stock5.000 On Order Expected 18-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hour | |||
Mfr: EEE-FPV101XAV TTI: EEE-FPV101XAV Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||
0In Stock500 On Order Expected 12-Nov-26 | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 20 VDC | 10 mm | 7.9 mm (0.311 in) | 40 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 0In Stock18.000 On Order Expected 20-Aug-26 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock18.000 On Order Expected 20-Aug-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hour | |||
Mfr: ECA-1VM101B TTI: ECA-1VM101B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 100UF 35V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-HA1H470UP TTI: EEE-HA1H470UP Panasonic Aluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEU-FM1C222B TTI: EEU-FM1C222B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEU-FC1C560H TTI: EEU-FC1C560H Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 16 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: 16SEPC220MD+S TTI: 16SEPC220MD+S Panasonic Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 7 mm (0.276 in) | 13 mOhms | 5000 Hour | |||
Mfr: EEE-HB1E330P TTI: EEE-HB1E330P Panasonic Availability: 0In Stock1.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 33uF 25V | 0In Stock1.000 On Order Expected 02-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Aluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | |||
Mfr: EEE-FKH820XSP TTI: EEE-FKH820XSP Panasonic Aluminum Electrolytic Capacitors - SMD 50volts 82uF SMD AEC-Q200 Reflow Only | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 82 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 27 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1V152SB TTI: EEU-FC1V152SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 18 mm | 20 mm | 28 mOhms | 5000 Hour | |||
Mfr: EEE-1HA330XAP TTI: EEE-1HA330XAP Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||
Mfr: EEE-TK1H102AM TTI: EEE-TK1H102AM Panasonic Aluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 50 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 140 mOhms | 2000 Hour | |||
Mfr: EEE-TK2A470AQ TTI: EEE-TK2A470AQ Panasonic Aluminum Electrolytic Capacitors - SMD 47UF 100V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 420 mOhms | 2000 Hour | |||
Mfr: EEU-ED2E101SB TTI: EEU-ED2E101SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | Radial | 100 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour |