Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1A102AL TTI: EEE-FK1A102AL Panasonic Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10mm AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | |||
Mfr: 20SVPK150M TTI: 20SVPK150M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 150uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 6.3 mm | 5.9 mm (0.232 in) | 25 mOhms | 1000 Hour | |||
Mfr: EEE-FK0J332AV TTI: EEE-FK0J332AV Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3300 uF | 6.3 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 5000 Hour | |||
Mfr: EEU-FC1E561SB TTI: EEU-FC1E561SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 25volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hour | |||||
Mfr: EEE-FK2A221AM TTI: EEE-FK2A221AM Panasonic Aluminum Electrolytic Capacitors - SMD 220UF 100V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||
Mfr: EEE-HD1E4R7AR TTI: EEE-HD1E4R7AR Panasonic Aluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HD SMD | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | |||
Mfr: EEU-FM1V122L TTI: EEU-FM1V122L Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V ELECT FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 35 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | |||
Mfr: ECA-1JM100I TTI: ECA-1JM100I Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FR1A681B TTI: EEU-FR1A681B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS 5.0mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEE-TG1E101P TTI: EEE-TG1E101P Panasonic Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT TG SMD | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||
Mfr: EEE-TG1H470P TTI: EEE-TG1H470P Panasonic Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||
Mfr: ECE-A1CKS470 TTI: ECE-A1CKS470 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47UF 16V KS RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: ECA-2DHG101 TTI: ECA-2DHG101 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECE-A1CKA220 TTI: ECE-A1CKA220 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22UF 16V MINI ALUM ELECT (KA) | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-EB1J221 TTI: EEU-EB1J221 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FK1J221AV TTI: EEE-FK1J221AV Panasonic Availability: 0In Stock36.000 On Order Expected 23-Nov-26 Aluminum Electrolytic Capacitors - SMD 63VDC 220uF 20% Anti-Vibe AEC-Q200 | 0In Stock36.000 On Order Expected 23-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEU-TP1V221L TTI: EEU-TP1V221L Panasonic Availability: 0In Stock1.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 0In Stock1.000 On Order Expected 02-Nov-26 | High Frequency Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 20 mm | 67 mOhms | 1000 Hour | |||
Mfr: EEE-TC1V470XP TTI: EEE-TC1V470XP Panasonic Aluminum Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | |||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Availability: 0In Stock81.000 On Order Expected 12-Jan-27 Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock81.000 On Order Expected 12-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 16 mOhms | 3000 Hour | |||
Mfr: 16SVPF270M TTI: 16SVPF270M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 5000 Hour | |||
Mfr: 20SVPF180M TTI: 20SVPF180M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 180uF ESR 25mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 20 VDC | 8 mm | 6.9 mm (0.272 in) | 25 mOhms | 5000 Hour |