Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2AHG4R7I TTI: ECA-2AHG4R7I Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FR1H100 TTI: EEU-FR1H100 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 5000 Hour | |||
Mfr: ECA-1VHG102B TTI: ECA-1VHG102B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 1000 Hour | |||
Mfr: ECA-2AM221B TTI: ECA-2AM221B Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-ED2C101 TTI: EEU-ED2C101 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-EB1H100SH TTI: EEU-EB1H100SH Panasonic Availability: 0In Stock8.000 On Order Expected 08-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 | 0In Stock8.000 On Order Expected 08-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: 20SVPF560M TTI: 20SVPF560M Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 5000 Hour | |||
Mfr: ECA-2AHG331 TTI: ECA-2AHG331 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEH-ZK1E471V TTI: EEH-ZK1E471V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 25v 470uf AEC-Q200 10 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 100 VDC | 10 mm | 30 mOhms | ||||||
Mfr: EEU-FS1V182SB TTI: EEU-FS1V182SB Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 10000H 16x20mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 35 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 18 mOhms | 5000 Hour | ||||
Mfr: EEU-EB1H221B TTI: EEU-EB1H221B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | ||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Aluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | |||
Mfr: ECA-1JHG220 TTI: ECA-1JHG220 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEH-ZE1V271P TTI: EEH-ZE1V271P Panasonic Aluminum Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 2000 Hour | |||
Mfr: EEA-FC1E220 TTI: EEA-FC1E220 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22UF 25V ELECT FC RADIAL | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 7 mm | 950 mOhms | 1000 Hour | |||
Mfr: EEE-HA1C470P TTI: EEE-HA1C470P Panasonic Aluminum Electrolytic Capacitors - SMD 47UF 16V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-HA1J470UP TTI: EEE-HA1J470UP Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEE-HA1V101XP TTI: EEE-HA1V101XP Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||
Mfr: EEU-EE2G220 TTI: EEU-EE2G220 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FK1K151AQ TTI: EEE-FK1K151AQ Panasonic Aluminum Electrolytic Capacitors - SMD 150UF 80V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Aluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour |