Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1J330P TTI: EEE-FK1J330P Panasonic Availability: 49.500In StockAluminum Electrolytic Capacitors - SMD 33uF 63V | 49.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | |||
Mfr: EEE-FP1C471AP TTI: EEE-FP1C471AP Panasonic Availability: 83.000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V ELECT FP SMD | 83.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V331AP TTI: EEE-FK1V331AP Panasonic Availability: 73.000In StockAluminum Electrolytic Capacitors - SMD 330UF 35V FK SMD | 73.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: ECA-1VHG101 TTI: ECA-1VHG101 Panasonic Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 11.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEU-FC1V470 TTI: EEU-FC1V470 Panasonic Availability: 6.800In Stock20.000 On Order Expected 12-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200 | 6.800In Stock20.000 On Order Expected 12-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FC1E471B TTI: EEU-FC1E471B Panasonic Availability: 10.000In Stock18.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 10.000In Stock18.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-1JHG221 TTI: ECA-1JHG221 Panasonic Availability: 2.200In Stock20.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL | 2.200In Stock20.000 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Availability: 25.000In StockAluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 25.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hour | |||
Mfr: EEU-FC1J471B TTI: EEU-FC1J471B Panasonic Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 5.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: EEU-FM1V471B TTI: EEU-FM1V471B Panasonic Availability: 6.500In Stock18.000 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 6.500In Stock18.000 On Order Expected 10-Sep-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | |||
4.000In Stock17.200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1E470AR TTI: EEE-FT1E470AR Panasonic Availability: 106.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25volts 5x5.8mm SMD | 106.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-ED2G470 TTI: EEU-ED2G470 Panasonic Availability: 16.100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 16.100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Availability: 21.600In Stock9.000 On Order Expected 30-Jun-26 Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 21.600In Stock9.000 On Order Expected 30-Jun-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hour | |||
Mfr: ECA-1JHG101B TTI: ECA-1JHG101B Panasonic Availability: 22.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 22.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HHG331 TTI: ECA-1HHG331 Panasonic Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 7.000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1V331 TTI: EEU-FC1V331 Panasonic Availability: 15.200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 15.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: ECA-1JHG100 TTI: ECA-1JHG100 Panasonic Availability: 200In Stock10.000 On Order Expected 22-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63V | 200In Stock10.000 On Order Expected 22-Jun-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FC1C101 TTI: EEU-FC1C101 Panasonic Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200 | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FC1V151 TTI: EEU-FC1V151 Panasonic Availability: 19.400In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35V | 19.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-1HA221P TTI: EEE-1HA221P Panasonic Availability: 3.000In Stock9.000 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - SMD 220uF 50V | 3.000In Stock9.000 On Order Expected 10-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FT0J101AR TTI: EEE-FT0J101AR Panasonic Availability: 16.000In Stock40.000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 100uF 6.3volts 4x5.8mm SMD | 16.000In Stock40.000 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Availability: 5.100In Stock6.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 5.100In Stock6.000 On Order Expected 15-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 13.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-FT1V220AR TTI: EEE-FT1V220AR Panasonic Availability: 130.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35volts 4x5.8mm SMD | 130.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour |