Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Availability: 5.100In Stock6.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 5.100In Stock6.000 On Order Expected 15-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 13.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-FT1V220AR TTI: EEE-FT1V220AR Panasonic Availability: 130.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35volts 4x5.8mm SMD | 130.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Availability: 196.000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 196.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 19.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 10uF 16V | 28.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Availability: 62.100In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 62.100In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: ECA-1JHG222 TTI: ECA-1JHG222 Panasonic Availability: 1.900In Stock2.500 On Order Expected 20-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL | 1.900In Stock2.500 On Order Expected 20-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1V121 TTI: EEU-FC1V121 Panasonic Availability: 400In Stock13.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35V | 400In Stock13.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 2000 Hour | |||
Mfr: ECA-1HHG100 TTI: ECA-1HHG100 Panasonic Availability: 4.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 4.200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1VHG332 TTI: ECA-1VHG332 Panasonic Availability: 8.150In Stock10.000 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V ELECT NHG RADIAL | 8.150In Stock10.000 On Order Expected 13-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J221XB TTI: EEU-FC1J221XB Panasonic Availability: 6.500In Stock10.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 6.500In Stock10.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E331 TTI: EEU-FC1E331 Panasonic Availability: 16.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 16.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK0J152P TTI: EEE-FK0J152P Panasonic Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 30.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FP0J221AP TTI: EEE-FP0J221AP Panasonic Availability: 26.000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V ELECT FP SMD | 26.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||
Mfr: ECA-1EHG101 TTI: ECA-1EHG101 Panasonic Availability: 4.800In Stock20.000 On Order Expected 12-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 4.800In Stock20.000 On Order Expected 12-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Availability: 9.800In Stock11.900 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 9.800In Stock11.900 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: ECA-2AM220 TTI: ECA-2AM220 Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 19.000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1VM101 TTI: ECA-1VM101 Panasonic Availability: 6.200In Stock20.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 6.200In Stock20.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1VM470 TTI: ECA-1VM470 Panasonic Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 12.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FR1J101B TTI: EEU-FR1J101B Panasonic Availability: 19.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh | 19.500In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 63 mOhms | 6000 Hour | |||
Mfr: EEE-FC1V470P TTI: EEE-FC1V470P Panasonic Availability: 9.000In Stock40.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 47uF 35V | 9.000In Stock40.000 On Order Expected 30-Nov-26 | Low Impedance Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||
Mfr: EEE-FK1E470P TTI: EEE-FK1E470P Panasonic Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 14.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FR1V681B TTI: EEU-FR1V681B Panasonic Availability: 29.000In Stock17.000 On Order Expected 09-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x20mm LS=5.0mm | 29.000In Stock17.000 On Order Expected 09-Jun-26 | Low ESR Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FM1V331B TTI: EEU-FM1V331B Panasonic Availability: 23.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 23.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour |