Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Availability: 5.100In Stock6.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 5.100In Stock6.000 On Order Expected 15-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 13.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-FT1V220AR TTI: EEE-FT1V220AR Panasonic Availability: 130.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35volts 4x5.8mm SMD | 130.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Availability: 196.000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 196.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 1.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 10uF 16V | 28.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Availability: 62.100In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 62.100In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: ECA-1JHG222 TTI: ECA-1JHG222 Panasonic Availability: 1.900In Stock2.500 On Order Expected 20-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL | 1.900In Stock2.500 On Order Expected 20-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1V121 TTI: EEU-FC1V121 Panasonic Availability: 400In Stock13.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 120uF 35V | 400In Stock13.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 2000 Hour | |||
Mfr: ECA-1HHG100 TTI: ECA-1HHG100 Panasonic Availability: 4.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 4.200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1VHG332 TTI: ECA-1VHG332 Panasonic Availability: 8.150In Stock10.000 On Order Expected 13-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V ELECT NHG RADIAL | 8.150In Stock10.000 On Order Expected 13-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J221XB TTI: EEU-FC1J221XB Panasonic Availability: 7.500In Stock10.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 7.500In Stock10.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E331 TTI: EEU-FC1E331 Panasonic Availability: 16.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 16.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK0J152P TTI: EEE-FK0J152P Panasonic Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 30.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEU-ED2W220S TTI: EEU-ED2W220S Panasonic Availability: 12.800In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 | 12.800In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FK1E470AP TTI: EEE-FK1E470AP Panasonic Availability: 9.000In Stock40.000 On Order Expected 30-Jun-26 Aluminum Electrolytic Capacitors - SMD 47uF 25V | 9.000In Stock40.000 On Order Expected 30-Jun-26 | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FR1E471 TTI: EEU-FR1E471 Panasonic Availability: 1.200In Stock4.000 On Order Expected 22-Jun-26 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS5mm | 1.200In Stock4.000 On Order Expected 22-Jun-26 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Availability: 7.200In Stock40.500 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 7.200In Stock40.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hour | |||
Mfr: EEE-FT1C221AP TTI: EEE-FT1C221AP Panasonic Availability: 13.000In Stock38.000 On Order Expected 28-Sep-26 Aluminum Electrolytic Capacitors - SMD 220uF 16volts 6.3x5.8mm SMD | 13.000In Stock38.000 On Order Expected 28-Sep-26 | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | |||
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Availability: 4.800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 4.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: ECA-1VHG472 TTI: ECA-1VHG472 Panasonic Availability: 600In Stock2.500 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL | 600In Stock2.500 On Order Expected 10-Sep-26 | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E101S TTI: EEU-FC1E101S Panasonic Availability: 85.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 85.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEE-0JA221WP TTI: EEE-0JA221WP Panasonic Availability: 70.000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 70.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Availability: 2.600In Stock7.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 2.600In Stock7.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Availability: 11.600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 11.600In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour |