EZASC - Panasonic - Feed Through Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZA-SCE470M TTI: Not Assigned Panasonic Availability: Not Available OnlineFeed Through Capacitors 47PF 20% SMD | Not Available Online | 47 pF | SMD/SMT | 3 Terminal | 1608 (4020 metric) | 4 mm | 2.1 mm | 0.65 mm | EZASC | Reel | |||||||||||||
Mfr: EZA-SCE220M TTI: Not Assigned Panasonic Availability: Not Available OnlineFeed Through Capacitors Thick Film 4 Cap Array 3 Term 1608 | Not Available Online | SMD/SMT | 3 Terminal | 1608 (4020 metric) | 4 mm | 2.1 mm | 0.65 mm | EZASC | Reel |