Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H10753RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.075uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 0.075 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H16132JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0013uF 5% MPP L/S=10mm | 0In Stock | 1300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16133JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.013uF 5% MPP L/S=15mm | 0In Stock | 0.013 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16133RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.013uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 0.013 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 22.5 mm (0.886 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16152HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0015uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 1500 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16163HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.016uF 1.6kV 3% MPP L/S=20mm | 0In Stock | 0.016 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16182JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0018uF 5% MPP L/S=10mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16182RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0018uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H16183HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.018uF 3% MPP L/S=15mm | 0In Stock | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16202HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.002uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 2000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16202JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.002uF 5% MPP L/S=10mm | 0In Stock | 2000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F2105HAB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0uF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F4624RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.62uF 3% MPP L/S=7.5mm | 0In Stock | 0.62 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 20.5 mm (0.807 in) | 11.3 mm (0.445 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
Mfr: ECW-F4683HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 3% MPP L/S=15mm | Not Available Online | 0.068 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-H16392JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0039uF 5% MPP L/S=10mm | 0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16392RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0039uF 1.6kV 3% MPP L/S=7.5mm | 0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-F4683RHB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.068uF 3% MPP L/S=10mm | Not Available Online | 0.068 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-H16393HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.039uF 1.6kV 3% MPP L/S=25mm | 0In Stock | 0.039 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 22 mm (0.866 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16432JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0043uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 4300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12513HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.051uF 1.25kV 3% MPP L/S=20mm | Not Available Online | 0.051 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 3 % | 21 mm (0.827 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12513RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.051uF 1.25kV 5% MPP L/S=7.5mm | 0In Stock | 0.051 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 26 mm (1.024 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12562JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1250VDC 0.0056uF 5% MPP L/S=10mm | 0In Stock | 5600 pF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12563HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1250VDC 0.056uF 3% MPP L/S=17.5mm | 0In Stock | 0.056 uF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10242HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0024uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 2400 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10273RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.027uF 1.0kV 3% MPP L/S=7.5mm | 0In Stock | 0.027 uF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel |