Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H10302HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.003uF 3% MPP L/S=10mm | Not Available Online | 3000 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10303JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC 0.03uF 5% MPP L/S=10mm | 0In Stock | 0.03 uF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10332HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0033uF 3% MPP L/S=10mm | Not Available Online | 3300 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10362HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC 0.0036uF 3% MPP L/S=10mm | 0In Stock | 3600 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10362JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0036uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 3600 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10363JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.036uF 5% MPP L/S=15mm | Not Available Online | 0.036 uF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-F6683RJL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.068uF 5% MPP L/S=7.5mm | Not Available Online | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F6823HLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.082uF 3% MPP L/S=7.5mm | 0In Stock | 0.082 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.4 mm (0.685 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E4185JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 1.8uF 5% MPET L/S=27.5mm | 0In Stock | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H10104JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC 0.1uF 5% MPP L/S=15mm | 0In Stock | 0.1 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26 mm (1.024 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10112HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0011uF 3% MPP L/S=10mm | Not Available Online | 1100 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10113JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.011uF 5% MPP L/S=10mm | Not Available Online | 0.011 uF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H10122HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0012uF 1.0kV 3% MPP L/S=15mm | 0In Stock | 1200 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10122HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1000VDC 0.0012uF 3% MPP L/S=10mm | Not Available Online | 1200 pF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8222HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0022uF 800VDC 3% MPP L/S=15mm | 0In Stock | 2200 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8242JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0024uF 800VDC 5% MPP L/S=15mm | Not Available Online | 2400 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8243HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.024uF 800VDC 3% MPP L/S=15mm | 0In Stock | 0.024 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8243HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.024uF 3% MPP L/S=10mm | Not Available Online | 0.024 uF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8273HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.027uF 800VDC 3% MPP L/S=15mm | Not Available Online | 0.027 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8273JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.027uF 800VDC 5% MPP L/S=15mm | Not Available Online | 0.027 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8302RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.003uF 800VDC 5% MPP L/S=7.5mm | 0In Stock | 3000 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 19 mm (0.748 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-F4913RJL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.091uF 5% MPP L/S=7.5mm | 0In Stock | 0.091 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.7 mm (0.421 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4914HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.91uF 3% MPP L/S=25mm | Not Available Online | 0.91 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4914HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .91uF 400V 3% MPP L/S=20mm | 0In Stock | 0.91 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4914JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.91uF 5% MPP L/S=17.5mm | Not Available Online | 0.91 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk |