Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H16332JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0033uF 5% MPP L/S=10mm | 0In Stock | 3300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16333JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.033uF 5% MPP L/S=17.5mm | 0In Stock | 0.033 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16362JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0036uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 3600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16362JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.0036uF 5% MPP L/S=10mm | 0In Stock | 3600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16822JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .0082uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16912RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0091uF 1.6kV 5% MPP L/S=7.5mm | Not Available Online | 9100 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20113JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.011uF 2.0kV 5% MPP L/S=20mm | Not Available Online | 0.011 uF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20113RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.011uF 2.0kV 3% MPP L/S=7.5mm | 0In Stock | 0.011 uF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H20132HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0013uF 2.0kV 3% MPP L/S=15mm | Not Available Online | 1300 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20622RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0062uF 2.0kV 5% MPP L/S=7.5mm | Not Available Online | 6200 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 21.5 mm (0.846 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20752HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0075uF 2.0kV 3% MPP L/S=20mm | 0In Stock | 7500 pF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H20752HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0075uF 3% MPP L/S=15mm | Not Available Online | 7500 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20752JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0075uF 5% MPP L/S=15mm | Not Available Online | 7500 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20912HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0091uF 3% MPP L/S=15mm | Not Available Online | 9100 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20912RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0091uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 9100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 24 mm (0.945 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H8362HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0036uF 800VDC 3% MPP L/S=15mm | Not Available Online | 3600 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8363RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.036uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 0.036 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 20.5 mm (0.807 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8392HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.0039uF 3% MPP L/S=10mm | Not Available Online | 3900 pF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8392JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 0.0039uF 5% MPP L/S=10mm | 0In Stock | 3900 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8392RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0039uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 3900 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 17.5 mm (0.689 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8393RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.039uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 0.039 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 20.5 mm (0.807 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8432RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0043uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 4300 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 18 mm (0.709 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8472HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0047uF 800VDC 3% MPP L/S=15mm | Not Available Online | 4700 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8472JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 0.0047uF 5% MPP L/S=10mm | 0In Stock | 4700 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
0In Stock | 0.12 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |