Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H8332JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.0033uF 5% MPP L/S=10mm | Not Available Online | 3300 pF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8362JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0036uF 800VDC 5% MPP L/S=15mm | Not Available Online | 3600 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8363JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.036uF 5% MPP L/S=15mm | Not Available Online | 0.036 uF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8392HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.0039uF 800VDC 3% MPP L/S=15mm | 0In Stock | 3900 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12152HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0015uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 1500 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H12153JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1250VDC 0.015uF 5% MPP L/S=10mm | Not Available Online | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12203RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.02uF 1.25kV 5% MPP L/S=7.5mm | 0In Stock | 0.02 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-F6125HLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.2uF 3% MPP L/S=7.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 17.6 mm (0.693 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 29.4 mm (1.157 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6133JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.013uF 5% MPP L/S=7.5mm | 0In Stock | 0.013 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6153HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.015uF 3% MPP L/S=7.5mm | Not Available Online | 0.015 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.7 mm (0.539 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4303HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 3% MPP L/S=12.5mm | Not Available Online | 0.03 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4303JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | Not Available Online | 0.03 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4303JLB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | 0In Stock | 0.03 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4303RJB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.03uF 5% MPP L/S=7.5mm | Not Available Online | 0.03 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4304HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.3uF 3% MPP L/S=17mm | Not Available Online | 0.3 uF | 400 VDC | Radial | Polypropylene (PP) | 17 mm (0.669 in) | 20 mm (0.787 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4304HL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors .30uF 400V 3% MPP L/S=15mm | Not Available Online | 0.3 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4304JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .30uF 400V 5% MPP L/S=15mm | 0In Stock | 0.3 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.2 mm (0.362 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4333RHL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-H20152RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0015uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 1500 pF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 19 mm (0.748 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20153JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.015uF 2.0kV 5% MPP L/S=20mm | 0In Stock | 0.015 uF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 21.5 mm (0.846 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20153RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.015uF 2.0kV 3% MPP L/S=7.5mm | Not Available Online | 0.015 uF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 3 % | 26.5 mm (1.043 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H20182HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0018uF 3% MPP L/S=10mm | Not Available Online | 1800 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20302JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.003uF 5% MPP L/S=10mm | Not Available Online | 3000 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8104RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 0.1 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 24.5 mm (0.965 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8112JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.0011uF 5% MPP L/S=10mm | Not Available Online | 1100 pF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk |