Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UBAF562KA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0056uF 10% LS=12.5mm Lead Cut | Not Available Online | 5600 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF562V5 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0056uF 10% LS=15mm Crimp 4.5mm | Not Available Online | 5600 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Not Available Online | 6800 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | |||||||
Mfr: ECQ-UBAF683K TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.068uF 10% LS=15mm ST | Not Available Online | 0.068 uF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECW-FD2J224KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPP L/S=10mm | 0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 10 % | 2 Pin | 8.1 mm (0.319 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J274J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 0.27 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J335JC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 20.7 mm (0.815 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J335JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 27.7 mm (1.091 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J394JC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.39uF 5% MPP L/S=15mm | 0In Stock | 0.39 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J394KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MPP L/S=15mm | 0In Stock | 0.39 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J395KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.9uF 10% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 29.1 mm (1.146 in) | General Film Capacitors | 10 % | 2 Pin | 16.6 mm (0.654 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=7.5mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 19.7 mm (0.776 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J563KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPP L/S=7.5mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.1 mm (0.516 in) | General Film Capacitors | 10 % | 2 Pin | 4.7 mm (0.185 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J823KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.082uF 10% MPP L/S=7.5mm | 0In Stock | 0.082 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.7 mm (0.539 in) | General Film Capacitors | 10 % | 2 Pin | 5.4 mm (0.213 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=15mm | 0In Stock | 0.82 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 22.1 mm (0.87 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J824KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.82uF 10% MPP L/S=15mm | 0In Stock | 0.82 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 10 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J104KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105P1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=15mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 16.1 mm (0.634 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J154JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% MPP L/S=7.5mm | 0In Stock | 0.15 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 15.2 mm (0.598 in) | General Film Capacitors | 5 % | 2 Pin | 6.8 mm (0.268 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J184JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.18uF 5% MPP L/S=7.5mm | 0In Stock | 0.18 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 15.7 mm (0.618 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J185KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.8uF 10% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.5 mm (0.925 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J224J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FG60225J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 2.2uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Safety Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60275JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 2.7uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60395J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 3.9uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 3.9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk |