Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J474K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=7.5mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J475JC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 23.9 mm (0.941 in) | General Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J563KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPP L/S=10mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 13.1 mm (0.516 in) | General Film Capacitors | 10 % | 2 Pin | 4.7 mm (0.185 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J683K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.068uF 10% MPP L/S=7.5mm | 0In Stock | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.4 mm (0.528 in) | General Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J824J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 0.82 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 15.1 mm (0.594 in) | General Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FE2W334QD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=15mm | 0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FJ1B155J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 24.1 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B155JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 24.1 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECH-U1H184GX9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.18uF 50VDC 2% PPS FILM 2416 | 0In Stock | 0.18 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.5 mm (0.098 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J273JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% LS=10mm AEC-Q200 | 0In Stock | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-H6124HC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.12uF 3% MPP L/S=17.5mm | 0In Stock | 0.12 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 9.4 mm (0.37 in) | General Film Capacitors | 3 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-H8303JV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.03uF 800VDC 5% MPP L/S=15mm | 0In Stock | 0.03 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECH-U1154JCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .15uF 100V 5% PPS FILM 2825 | 0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1C181JX5 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 180pF 16VDC 5% PPS FILM 0603 | 0In Stock | 180 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FJ80605J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FG60355JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 3.5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECW-FG | AEC-Q200 | Bulk | |||||
0In Stock | 0.018 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-UBAF222M TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm ST | 0In Stock | 2200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECW-FD2J153JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.015uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 0.015 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8.6 mm (0.339 in) | General Film Capacitors | 5 % | 2 Pin | 5.6 mm (0.22 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J104J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2J474KQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 19.7 mm (0.776 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FJ2J305Q1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 10 % | 2 Pin | 4.7 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A305JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14 mm (0.551 in) | Film Capacitor | 5 % | 2 Pin | 10.3 mOhms | 24 mm (0.945 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
0In Stock | 0.47 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E1275RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 2.7uF 5% MPET L/S=7.5mm | 0In Stock | 2.7 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel |