Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4223KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.022uF 10% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4824JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.82uF 5% MPET L/S=15mm | 0In Stock | 0.82 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6105JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% MPET L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 5 % | 2 Pin | 26.9 mm (1.059 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F4824RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.82uF 3% MPP L/S=7.5mm | 0In Stock | 0.82 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(L) | Reel | |||||||
0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-FA2J185J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.8uF 5% MPP L/S=22.5mm | 0In Stock | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J684J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=15mm | 0In Stock | 0.68 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W824J4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.82uF 5% MPP L/S=7.5mm | 0In Stock | 0.82 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: ECW-FD2W684K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.68uF 10% MPP L/S=7.5mm | 0In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | - 40 C | + 110 C | ECWF(D) | Reel | ||||||||
Mfr: EZP-E50506MTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 500VDC 50uF 10% MPP L/S=37.5mm | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.4 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-FD2W335KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 14.6 mm (0.575 in) | General Film Capacitors | 10 % | 2 Pin | 9.8 mm (0.386 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2W335K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 3.3uF 450VDC 10% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W334K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.33uF 450VDC 10% MPP L/S=10mm | 0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FE2W474P1 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 0In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Reel | ||||||
Mfr: ECH-U1683GC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .068uF 100VDC 2% PPS FLM 2416 | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 3.2 mm (0.126 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1C391JX5 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 390pF 16VDC 5% PPS FILM 0603 | 0In Stock | 390 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E10184JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.18uF 5% MPET L/S=17.5mm | 0In Stock | 0.18 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 27 mm (1.063 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H12273RHV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.027uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 0.027 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-FA2J125J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 1.2uF 5% MPP L/S=22.5mm | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2224RHA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 220nF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 0.22 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Straight | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECH-U1224JCV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .22uF 100V 5% PPS FILM 2825 | 0In Stock | 0.22 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 4.8 mm (0.189 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-FJ2J105K TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-F2395JA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 3.9uF 250VDC 5% MPP L/S=20mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk |