Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J333KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.033uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 0.033 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-HA3C222HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0022uF 3% MPP L/S=10mm | 0In Stock | 2200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C392HB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 3% MPP L/S=10mm | 0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.8 mm (0.543 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C392JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 5% MPP L/S=10mm | 0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C822J TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0082uF 5% MPP L/S=15mm | 0In Stock | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W334KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=7.5mm | 0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W334K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=7.5mm | 0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W334JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.33uF 5% MPP L/S=7.5mm | 0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104K4 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: EZP-Q25126LTA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VAC 12uF 10% MPP L/S=45.6mm | 0In Stock | 12 uF | Radial | Polypropylene (PP) | 45.6 mm (1.795 in) | 48.5 mm (1.909 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 10 % | 2 Pin | 36 mm (1.417 in) | Straight | - 40 C | + 85 C | EZPQ | Bulk | ||||||
Mfr: ECW-FD2J184JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.18uF 5% MPP L/S=10mm | 0In Stock | 0.18 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 15.7 mm (0.618 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J224JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=10mm | 0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W155JC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 1.5uF 5% LS=15mm Cut Lead | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | General Film Capacitors | 5 % | 2 Pin | 8.5 mm (0.335 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W225KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% LS=15mm Cut Lead | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 11.1 mm (0.437 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-UBAF182VB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0018uF 10% LS=15mm Crimp 4mm | Not Available Online | 1800 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-UBAF222V1 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 300VAC 0.0022uF 20% LS=15mm Crimp 4.5mm | Not Available Online | 2200 pF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Crimped | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: EZP-Q60155LTD TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 600VAC 1.5uF 10% P1=37.5mm Blk ST | 0In Stock | 1.5 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Safety Film Capacitors | 600 VAC | 10 % | 2 Pin | 11.2 mOhms | 34.5 mm (1.358 in) | Straight | - 40 C | + 105 C | EZPQ | Bulk | |||||
Mfr: ECW-FD2J273KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 9.9 mm (0.39 in) | General Film Capacitors | 10 % | 2 Pin | 6.9 mm (0.272 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECW-FD2J104JQ TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=10mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474KC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut Lead | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J475JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 4.7uF 5% MPP L/S=15mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 28.9 mm (1.138 in) | General Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 8.6 mm (0.339 in) | General Film Capacitors | 3 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | |||||||
Mfr: ECW-H6114HC TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.11uF 3% MPP L/S=17.5mm | 0In Stock | 0.11 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.7 mm (0.815 in) | 9 mm (0.354 in) | General Film Capacitors | 3 % | 2 Pin | 13.9 mm (0.547 in) | Straight | - 40 C | + 105 C | ECWH(C) | Bulk | ||||||
Mfr: ECQ-E2104KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |