Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4103B692 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.01uF MPET L/S=7.5mm | 0In Stock | 0.01 uF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E10123KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.012uF 10% MPET L/S=12.5mm | 0In Stock | 0.012 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10153KF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.015uF 10% MPET L/S=12.5mm | Not Available Online | 0.015 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 0.022 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | |||||||
Mfr: ECQ-E2155JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 5% MPET L/S=5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E10273JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.027uF 5% MPET L/S=12.5mm | 0In Stock | 0.027 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10393JFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 5% MPET L/S=12.5mm | Not Available Online | 0.039 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10393KF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 10% MPET L/S=17.5mm | Not Available Online | 0.039 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10393RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 10% MPET L/S=7.5mm | Not Available Online | 0.039 uF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2334KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=10mm | 0In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Reel | ||||||
Mfr: ECQ-E2335RKB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=7.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2393KF9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.039uF 10% MPET L/S=5mm | Not Available Online | 0.039 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2684RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=7.5mm | 0In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECH-U1273JC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .027uF 100VDC 5% PPS FLM 1913 | 0In Stock | 0.027 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 1913 (4833 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECQ-E10823RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.082uF 5% MPET L/S=7.5mm | Not Available Online | 0.082 uF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 26 mm (1.024 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2183JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 0.018 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2184JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.18uF 5% MPET L/S=10mm | 0In Stock | 0.18 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.3 mm (0.406 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2184KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.18uF 10% MPET L/S=10mm | Not Available Online | 0.18 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2223JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 5% MPET L/S=5mm | Not Available Online | 0.022 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2223JBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2223KFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 0.022 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2394JBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=5mm | 0In Stock | 0.39 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2394RKB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=7.5mm | 0In Stock | 0.39 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2395JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 3.9uF 5% MPET L/S=15mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4273KF3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 10% MPET L/S=5mm | Not Available Online | 0.027 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel |