Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6473KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.047uF 10% MPET L/S=10mm | Not Available Online | 0.047 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E6823JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.082uF 5% MPET L/S=10mm | 0In Stock | 0.082 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4135HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.3uF 400V 3% MPP L/S=25mm | 0In Stock | 1.3 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4334HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .33uF 400V 3% MPP L/S=15mm | 0In Stock | 0.33 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4334JBP TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.33uF 5% MPP L/S=10mm | Not Available Online | 0.33 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20 mm (0.787 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4364HBP TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 3% MPP L/S=12.5mm | Not Available Online | 0.36 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4364JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 5% MPP L/S=12.5mm | Not Available Online | 0.36 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4364JL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.36uF 5% MPP L/S=15mm | 0In Stock | 0.36 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4364JLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 5% MPP L/S=7.5mm | Not Available Online | 0.36 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.7 mm (0.776 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4364RJB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.36uF 5% MPP L/S=12.5mm | Not Available Online | 0.36 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4393HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.039uF 3% MPP L/S=12.5mm | Not Available Online | 0.039 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4394HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 3% MPP L/S=20mm | Not Available Online | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4394JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 5% MPP L/S=12.5mm | Not Available Online | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4394RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.39uF 3% MPP L/S=7.5mm | 0In Stock | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-F4394RJB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 5% MPP L/S=12.5mm | Not Available Online | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4394RJL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.39uF 5% MPP L/S=7.5mm | Not Available Online | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 10.3 mm (0.406 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-F4433HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.043uF 3% MPP L/S=12.5mm | Not Available Online | 0.043 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4434HB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.43uF 3% MPP L/S=20mm | Not Available Online | 0.43 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F6243HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .024uF 630V 3% MPP L/S=10mm | 0In Stock | 0.024 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6273HL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.027uF 3% MPP L/S=10mm | 0In Stock | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6273HLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.027uF 3% MPP L/S=7.5mm | Not Available Online | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.6 mm (0.26 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
0In Stock | 2700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECQ-E4473KFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 10% MPET L/S=10mm | Not Available Online | 0.047 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 13.3 mm (0.524 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4473KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.047uF 10% MPET L/S=10mm | Not Available Online | 0.047 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E4474JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.47uF 5% MPET L/S=10mm | Not Available Online | 0.47 uF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk |