Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4333JB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 5% MPP L/S=12.5mm | Not Available Online | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4333RHB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 3% MPP L/S=7.5mm | Not Available Online | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F4333RJL TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.033uF 5% MPP L/S=7.5mm | Not Available Online | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(L) | Reel | ||||||||
Mfr: ECW-H20182JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0018uF 2.0kV 5% MPP L/S=15mm | Not Available Online | 1800 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 14.5 mm (0.571 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20242HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0024uF 3% MPP L/S=10mm | Not Available Online | 2400 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20272JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0027uF 5% MPP L/S=10mm | Not Available Online | 2700 pF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8104JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 5% MPP L/S=20mm | Not Available Online | 0.1 uF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8122HVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.0012uF 3% MPP L/S=10mm | Not Available Online | 1200 pF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8133HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.013uF 800VDC 3% MPP L/S=15mm | 0In Stock | 0.013 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8133JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.013uF 800VDC 5% MPP L/S=15mm | Not Available Online | 0.013 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8513HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 0.051uF 3% MPP L/S=15mm | 0In Stock | 0.051 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 24.5 mm (0.965 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8562HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0056uF 800VDC 3% MPP L/S=15mm | Not Available Online | 5600 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F6183RHL TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.018uF 3% MPP L/S=7.5mm | 0In Stock | 0.018 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-H8623HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.062uF 800VDC 3% MPP L/S=20mm | Not Available Online | 0.062 uF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8623RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.062uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 0.062 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 22 mm (0.866 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8152JVB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 800VDC 0.0015uF 5% MPP L/S=10mm | Not Available Online | 1500 pF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8152RHV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0015uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 1500 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8152RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0015uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 1500 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8153RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.015uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 0.015 uF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-F2155RHA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.5uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2155RJA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.5uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2184RHA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.18uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 0.18 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.9 mm (0.232 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2185JAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.8uF 250VDC 5% MPP L/S=15mm | Not Available Online | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2274HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.27uF 250VDC 3% MPP L/S=10mm | Not Available Online | 0.27 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2334RHA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.33uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 0.33 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel |