Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H8302HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.003uF 800VDC 3% MPP L/S=15mm | Not Available Online | 3000 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8302JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.003uF 800VDC 5% MPP L/S=15mm | Not Available Online | 3000 pF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8302JVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 800VDC 0.003uF 5% MPP L/S=10mm | 0In Stock | 3000 pF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 19.5 mm (0.768 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8303HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.03uF 800VDC 3% MPP L/S=15mm | Not Available Online | 0.03 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 15 mm (0.591 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20302RJV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.003uF 2.0kV 5% MPP L/S=7.5mm | 0In Stock | 3000 pF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H20472JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0047uF 2.0kV 5% MPP L/S=20mm | Not Available Online | 4700 pF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 15.5 mm (0.61 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H20562JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0056uF 2.0kV 5% MPP L/S=20mm | Not Available Online | 5600 pF | 2 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16243HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.024uF 1.6kV 3% MPP L/S=25mm | 0In Stock | 0.024 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16273HV TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 0.027uF 1.6kV 3% MPP L/S=25mm | 0In Stock | 0.027 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 3 % | 19.5 mm (0.768 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16302HVB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1600VDC 0.003uF 3% MPP L/S=10mm | 0In Stock | 3000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12153RJV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.015uF 1.25kV 5% MPP L/S=7.5mm | Not Available Online | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 21 mm (0.827 in) | - 40 C | + 105 C | ECWH(V) | Reel | ||||||||
Mfr: ECW-H12222HV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.0022uF 1.25kV 3% MPP L/S=15mm | Not Available Online | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||||
0In Stock | 8200 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | ||||||||
0In Stock | 8200 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | |||||||||||
0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 11.4 mm (0.449 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.2 mm (0.953 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-F2335HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 3.3uF 250VDC 3% MPP L/S=20mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 25.3 mm (0.996 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2394HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.39uF 250VDC 3% MPP L/S=10mm | Not Available Online | 0.39 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2394RJA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.39uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 0.39 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2475HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 4.7uF 250VDC 3% MPP L/S=20mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 27.6 mm (1.087 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2564HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.56uF 250VDC 3% MPP L/S=15mm | Not Available Online | 0.56 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2565HAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 5.6uF 250VDC 3% MPP L/S=20mm | Not Available Online | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 28.9 mm (1.138 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W105RJA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W124RJA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.12uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 0.12 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W125JAQ TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.2uF 450VDC 5% MPP L/S=15mm | Not Available Online | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.7 mm (0.854 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |