Panasonic - Film Capacitors
8.342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E12273JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.25kV 0.027uF 5% MPET L/S=17.5mm | 0In Stock | 0.027 uF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12333JFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.25kV 0.033uF 5% MPET L/S=17.5mm | Not Available Online | 0.033 uF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12473KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.25kV 0.047uF 10% MPET L/S=17.5mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 22 mm (0.866 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4274JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPET L/S=10mm | 0In Stock | 0.27 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2473KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4333RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.033uF 10% MPET L/S=7.5mm | 0In Stock | 0.033 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6333JF9 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.033uF 5% MPET L/S=5mm | Not Available Online | 0.033 uF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E6334KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.33uF 10% MPET L/S=15mm | Not Available Online | 0.33 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E6394JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.39uF 5% MPET L/S=22.5mm | 0In Stock | 0.39 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1685JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 6.8uF 5% MPET L/S=15mm | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1824JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 0.82uF 5% MPET L/S=10mm | 0In Stock | 0.82 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 0.82 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2273KBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.027uF 10% MPET L/S=5mm | Not Available Online | 0.027 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2274KBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 10% MPET L/S=5mm | Not Available Online | 0.27 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2274KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=10mm | 0In Stock | 0.27 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2394JAB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPP L/S=7.5mm | 0In Stock | 0.39 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2475RJB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=7.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2563KF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm | 0In Stock | 0.056 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4393JF9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.039uF 5% MPET L/S=5mm | 0In Stock | 0.039 uF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E4393RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.039uF 10% MPET L/S=7.5mm | 0In Stock | 0.039 uF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2683JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=7.5mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4103KFA TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 0In Stock | 0.01 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECW-F4104JLB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.1uF 5% MPP L/S=7.5mm | Not Available Online | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4105HBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 1.0uF 3% MPP L/S=17.5mm | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 27 mm (1.063 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECQ-E2104KBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk |