ECQE(B) - Panasonic - Film Capacitors
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2154JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.15uF 5% MPET L/S=5mm | Not Available Online | 0.15 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2154KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.15uF 10% MPET L/S=5mm | 0In Stock | 0.15 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2155JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 1.5uF 5% MPET L/S=5mm | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2684JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=10mm | 0In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2183JBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 0In Stock | 0.018 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2395KBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 3.9uF 10% MPET L/S=10mm | 0In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 10.8 mm (0.425 in) | General Film Capacitors | 10 % | 2 Pin | 24.8 mm (0.976 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2824KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=12.5mm | 0In Stock | 0.82 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2124KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=5mm | 0In Stock | 0.12 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E6153B344 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.015uF 630VDC 10% MPET L/S=7.5mm | Not Available Online | 0.015 uF | 630 VDC | Radial | Polyester | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | ||||||||||||
Mfr: ECQ-E2683JBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | 5.1 mm (0.201 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2684JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.68uF 5% MPET L/S=5mm | Not Available Online | 0.68 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 7.3 mm (0.287 in) | General Film Capacitors | 5 % | 2 Pin | 17.7 mm (0.697 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2473JB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2153KBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 10% MPET L/S=5mm | Not Available Online | 0.015 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||||
Mfr: ECQ-E2274KB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=7.5mm | 0In Stock | 0.27 uF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
0In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2473KB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2123JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 0.012 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103KBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 0In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 12.1 mm (0.476 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2125KB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=5mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 19.6 mm (0.772 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2153JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | Not Available Online | 0.015 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2155JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.5uF 5% MPET L/S=12.5mm | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 8.6 mm (0.339 in) | General Film Capacitors | 5 % | 2 Pin | 20.7 mm (0.815 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2333JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.033uF 5% MPET L/S=5mm | Not Available Online | 0.033 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2334KB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel |