ECQE(R-F) - Panasonic - Film Capacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2125RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=7.5mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2153RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.015uF 10% MPET L/S=7.5mm | Not Available Online | 0.015 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10273RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.027uF 10% MPET L/S=7.5mm | 0In Stock | 0.027 uF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E1185RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.8uF 5% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 18.4 mm (0.724 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.4 mm (0.567 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E12123RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.25kV 0.012uF 10% MPET L/S=7.5mm | Not Available Online | 0.012 uF | 1.25 kVDC | Radial | Polyester | 10 mm (0.394 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2393RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.039uF 5% MPET L/S=7.5mm | Not Available Online | 0.039 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E1225RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 2.2uF 5% MPET L/S=7.5mm | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2823RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm | Not Available Online | 0.082 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E6823RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.082uF 10% MPET L/S=7.5mm | 0In Stock | 0.082 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E4123RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 0.012 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E4474RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.47uF 10% MPET L/S=7.5mm | 0In Stock | 0.47 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E4823RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.082uF 10% MPET L/S=7.5mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E6103RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.01uF 5% MPET L/S=7.5mm | Not Available Online | 0.01 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||
Mfr: ECQ-E6124RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.12uF 10% MPET L/S=7.5mm | 0In Stock | 0.12 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2474RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=7.5mm | 0In Stock | 0.47 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10103RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.010uF 10% MPET L/S=7.5mm | 0In Stock | 0.01 uF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10104RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.10uF 5% MPET L/S=7.5mm | Not Available Online | 0.1 uF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 21 mm (0.827 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10123RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.012uF 5% MPET L/S=7.5mm | 0In Stock | 0.012 uF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10153RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.015uF 10% MPET L/S=7.5mm | Not Available Online | 0.015 uF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2154RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.15uF 5% MPET L/S=7.5mm | 0In Stock | 0.15 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 10.8 mm (0.425 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E1125RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.2uF 10% MPET L/S=7.5mm | 0In Stock | 1.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 12.8 mm (0.504 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2183RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 0.018 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E4274RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPET L/S=7.5mm | 0In Stock | 0.27 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2563RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=7.5mm | 0In Stock | 0.056 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 7.9 mm (0.311 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2824RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=7.5mm | 0In Stock | 0.82 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel |